Datasheets
HEF4016BT,653 by:

HEF4016B - Quadruple bilateral switches SOIC 14-Pin

Part Details for HEF4016BT,653 by NXP Semiconductors

Overview of HEF4016BT,653 by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Environmental Monitoring Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Agriculture Technology Medical Imaging Telecommunications Communication and Networking Automotive

Part Details for HEF4016BT,653

HEF4016BT,653 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HEF4016BT,653 Part Data Attributes

HEF4016BT,653 NXP Semiconductors
Buy Now Datasheet
Compare Parts:
HEF4016BT,653 NXP Semiconductors HEF4016B - Quadruple bilateral switches SOIC 14-Pin
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer NXP SEMICONDUCTORS
Part Package Code SOIC
Package Description PLASTIC, SO-14
Pin Count 14
Manufacturer Package Code SOT108-1
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Additional Feature 5V NOMINAL ALSO AVAILABLE
Analog IC - Other Type SPST
JESD-30 Code R-PDSO-G14
JESD-609 Code e4
Length 8.65 mm
Moisture Sensitivity Level 1
Neg Supply Voltage-Nom (Vsup)
Number of Channels 1
Number of Functions 4
Number of Terminals 14
Off-state Isolation-Nom 50 dB
On-state Resistance Match-Nom 10 Ω
On-state Resistance-Max (Ron) 350 Ω
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Nom (Vsup) 15 V
Surface Mount YES
Switch-off Time-Max 100 ns
Switch-on Time-Max 30 ns
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Alternate Parts for HEF4016BT,653

This table gives cross-reference parts and alternative options found for HEF4016BT,653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4016BT,653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
933372690652 SPST, 4 Func, 1 Channel, CMOS, PDSO14 Nexperia HEF4016BT,653 vs 933372690652
933372690653 IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, PLASTIC, SOT-108, SO-14, Multiplexer or Switch NXP Semiconductors HEF4016BT,653 vs 933372690653
HEF4016BT IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, PLASTIC, SO-14, Multiplexer or Switch NXP Semiconductors HEF4016BT,653 vs HEF4016BT
HEF4016BT-T IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, PLASTIC, SO-14, Multiplexer or Switch NXP Semiconductors HEF4016BT,653 vs HEF4016BT-T
HEF4016BT SPST, 4 Func, 1 Channel, CMOS, PDSO14 Nexperia HEF4016BT,653 vs HEF4016BT
HEF4016BT,652 HEF4016B - Quadruple bilateral switches SOIC 14-Pin NXP Semiconductors HEF4016BT,653 vs HEF4016BT,652
TLC4016ID QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14 Texas Instruments HEF4016BT,653 vs TLC4016ID
Part Number Description Manufacturer Compare
74LV4066D,112 74LV4066 - Quad bilateral switches SOIC 14-Pin NXP Semiconductors HEF4016BT,653 vs 74LV4066D,112
74HCT4052D,112 74HC(T)4052 - Dual 4-channel analog multiplexer/demultiplexer SOP 16-Pin NXP Semiconductors HEF4016BT,653 vs 74HCT4052D,112
74HC4051D-Q100 DIFFERENTIAL MULTIPLEXER NXP Semiconductors HEF4016BT,653 vs 74HC4051D-Q100
74LV4051D,112 74LV4051 - 8-channel analog multiplexer/demultiplexer SOP 16-Pin NXP Semiconductors HEF4016BT,653 vs 74LV4051D,112
5962R9665102VEX 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP16, METAL SEALED, CERAMIC, DIP-16 Intersil Corporation HEF4016BT,653 vs 5962R9665102VEX
CD4052BE 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDIP16, PACKAGE-16 Rochester Electronics LLC HEF4016BT,653 vs CD4052BE
74HC4053D,652 74HC(T)4053 - Triple 2-channel analog multiplexer/demultiplexer SOP 16-Pin NXP Semiconductors HEF4016BT,653 vs 74HC4053D,652
MC74VHC4053DT TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, TSSOP-16 Motorola Mobility LLC HEF4016BT,653 vs MC74VHC4053DT
MC74HC4053ADR2G TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, HALOGEN FREE AND ROHS COMPLIANT, SOIC-16 Rochester Electronics LLC HEF4016BT,653 vs MC74HC4053ADR2G
74HC4066D-Q100 DIFFERENTIAL MULTIPLEXER NXP Semiconductors HEF4016BT,653 vs 74HC4066D-Q100

HEF4016BT,653 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HEF4016BT,653 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HEF4016BT,653 by NXP Semiconductors

  • Please alert me when HEF4016BT,653 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HEF4016BT,653 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HEF4016BT,653 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HEF4016BT,653 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HEF4016BT,653.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HEF4016BT,653 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: