Part Details for HEF4016BT-T by NXP Semiconductors
Overview of HEF4016BT-T by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HEF4016BT-T
HEF4016BT-T CAD Models
HEF4016BT-T Part Data Attributes
|
HEF4016BT-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HEF4016BT-T
NXP Semiconductors
IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, PLASTIC, SO-14, Multiplexer or Switch
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 5V NOMINAL ALSO AVAILABLE | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Neg Supply Voltage-Nom (Vsup) | ||
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 10 Ω | |
On-state Resistance-Max (Ron) | 350 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 100 ns | |
Switch-on Time-Max | 30 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for HEF4016BT-T
This table gives cross-reference parts and alternative options found for HEF4016BT-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4016BT-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933372690652 | SPST, 4 Func, 1 Channel, CMOS, PDSO14 | Nexperia | HEF4016BT-T vs 933372690652 |
HEF4016BT,653 | HEF4016B - Quadruple bilateral switches SOIC 14-Pin | NXP Semiconductors | HEF4016BT-T vs HEF4016BT,653 |
933372690653 | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, PLASTIC, SOT-108, SO-14, Multiplexer or Switch | NXP Semiconductors | HEF4016BT-T vs 933372690653 |
HEF4016BT | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, PLASTIC, SO-14, Multiplexer or Switch | NXP Semiconductors | HEF4016BT-T vs HEF4016BT |
HEF4016BT | SPST, 4 Func, 1 Channel, CMOS, PDSO14 | Nexperia | HEF4016BT-T vs HEF4016BT |
HEF4016BT,652 | HEF4016B - Quadruple bilateral switches SOIC 14-Pin | NXP Semiconductors | HEF4016BT-T vs HEF4016BT,652 |
TLC4016ID | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14 | Texas Instruments | HEF4016BT-T vs TLC4016ID |