Datasheets
HEF4016BT by:

Overview of: HEF4016BT by Nexperia

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: HEF4016BT

Distributor Stock Package QTY Break / Prices
View this part on Chip1Cloud
100,000

Part Details for: HEF4016BT

CAD Models

Part Data Attributes

HEF4016BT Nexperia

Buy Now Datasheet

Compare Parts:

HEF4016BT Nexperia SPST, 4 Func, 1 Channel, CMOS, PDSO14

Source Content uid HEF4016BT
Rohs Code Yes
Part Life Cycle Code Active
Package Description SOP,
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Date Of Intro 1989-06-01
Additional Feature 5V NOMINAL ALSO AVAILABLE
Analog IC - Other Type SPST
JESD-30 Code R-PDSO-G14
JESD-609 Code e4
Length 8.65 mm
Moisture Sensitivity Level 1
Neg Supply Voltage-Nom (Vsup)
Number of Channels 1
Number of Functions 4
Number of Terminals 14
Off-state Isolation-Nom 50 dB
On-state Resistance Match-Nom 10 Ω
On-state Resistance-Max (Ron) 350 Ω
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Nom (Vsup) 15 V
Surface Mount YES
Switch-off Time-Max 100 ns
Switch-on Time-Max 30 ns
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Alternate Parts for: HEF4016BT

Part Number Description Manufacturer Compare
933372690652 Signal Circuits IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, PLASTIC, SOT-108, SO-14, Multiplexer or Switch NXP Semiconductors HEF4016BT vs 933372690652
933372690653 Signal Circuits SPST, 4 Func, 1 Channel, CMOS, PDSO14 Nexperia HEF4016BT vs 933372690653
HEF4016BT Signal Circuits SPST, 4 Func, 1 Channel, CMOS, PDSO14 Nexperia HEF4016BT vs HEF4016BT
HEF4016BT,653 Signal Circuits HEF4016B - Quad single-pole single-throw analog switch@en-us SOIC 14-Pin Nexperia HEF4016BT vs HEF4016BT,653
Part Number Description Manufacturer Compare
933372690653 Signal Circuits SPST, 4 Func, 1 Channel, CMOS, PDSO14 Nexperia HEF4016BT vs 933372690653
933372690652 Signal Circuits IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, PLASTIC, SOT-108, SO-14, Multiplexer or Switch NXP Semiconductors HEF4016BT vs 933372690652
HEF4016BT,653 Signal Circuits HEF4016B - Quad single-pole single-throw analog switch@en-us SOIC 14-Pin Nexperia HEF4016BT vs HEF4016BT,653

Related Parts

Update Alert Settings for: HEF4016BT by Nexperia

  • Please alert me when HEF4016BT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HEF4016BT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HEF4016BT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HEF4016BT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HEF4016BT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HEF4016BT by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.