Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 0 | 891 | Tube |
|
View this part on Rochester Electronics | 2,026 | 1 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
2,026
HEF4044BP,652
HEF4044BP,652
NXP Semiconductor
Yes
Obsolete
DIP
DIP, DIP16,.3
16
SOT38-4
compliant
8542.39.00.01
NXP Semiconductors
8.95
4000/14000/40000
R-PDIP-T16
e4
21.6 mm
50 pF
R-S LATCH
4
1
16
85 °C
-40 °C
3-STATE
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4044BCN Logic | R-S Latch, 4000/14000/40000 Series, 1-Func, Low Level Triggered, 4-Bit, True Output, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Fairchild Semiconductor Corporation | HEF4044BP,652 vs CD4044BCN |
HCC4044BF Logic | 4000/14000/40000 SERIES, LOW LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | STMicroelectronics | HEF4044BP,652 vs HCC4044BF |
CD4044BMJ Logic | IC 4000/14000/40000 SERIES, LOW LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16, FF/Latch | National Semiconductor Corporation | HEF4044BP,652 vs CD4044BMJ |
5962R9663402VEC Logic | IC 4000/14000/40000 SERIES, HIGH LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16, FF/Latch | Defense Supply Center Columbus | HEF4044BP,652 vs 5962R9663402VEC |