Part Details for HEF4049BT/T3 by NXP Semiconductors
Overview of HEF4049BT/T3 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Part Details for HEF4049BT/T3
HEF4049BT/T3 CAD Models
HEF4049BT/T3 Part Data Attributes
|
HEF4049BT/T3
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HEF4049BT/T3
NXP Semiconductors
IC 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO16, PLASTIC, SOP-14, Gate
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CMOS-TTL LEVEL TRANSLATOR | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 70 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for HEF4049BT/T3
This table gives cross-reference parts and alternative options found for HEF4049BT/T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4049BT/T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4049BT-Q100J | HEF4049B-Q100 - Hex inverting buffers@en-us SOP 16-Pin | Nexperia | HEF4049BT/T3 vs HEF4049BT-Q100J |
933372920652 | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16 | Nexperia | HEF4049BT/T3 vs 933372920652 |
HEF4049BT,653 | HEF4049B - Hex inverting buffers@en-us SOP 16-Pin | Nexperia | HEF4049BT/T3 vs HEF4049BT,653 |
HEF4049BT | Inverter | Nexperia | HEF4049BT/T3 vs HEF4049BT |
HEF4049BTD | IC 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO16, Gate | NXP Semiconductors | HEF4049BT/T3 vs HEF4049BTD |
HEF4049BT,652 | HEF4049B - Hex inverting buffers@en-us SOP 16-Pin | Nexperia | HEF4049BT/T3 vs HEF4049BT,652 |
933372920653 | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16 | Nexperia | HEF4049BT/T3 vs 933372920653 |
HEF4049BTD-T | IC 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO16, Gate | NXP Semiconductors | HEF4049BT/T3 vs HEF4049BTD-T |