-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HEF4060B - 14-stage ripple-carry binary counter/divider and oscillator@en-us SOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-6412-1-ND
|
DigiKey | IC BINARY COUNTER 14-BIT 16SO Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18449 In Stock |
|
$0.1744 / $0.6000 | Buy Now |
DISTI #
HEF4060BT,653
|
Avnet Americas | Counter/Divider Single 14-Bit Binary UP 16-Pin SO T/R - Tape and Reel (Alt: HEF4060BT,653) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 10000 |
|
$0.1233 / $0.1471 | Buy Now |
DISTI #
HEF4060BT,653
|
Avnet Americas | Counter/Divider Single 14-Bit Binary UP 16-Pin SO T/R - Tape and Reel (Alt: HEF4060BT,653) RoHS: Compliant Min Qty: 7500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1930 | Buy Now |
DISTI #
HEF4060BT,653
|
Avnet Americas | Counter/Divider Single 14-Bit Binary UP 16-Pin SO T/R - Tape and Reel (Alt: HEF4060BT,653) RoHS: Compliant Min Qty: 7500 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1233 / $0.1471 | Buy Now |
DISTI #
771-HEF4060BTD-T
|
Mouser Electronics | Counter ICs HEF4060BT/SOT109/SO16 RoHS: Compliant | 7661 |
|
$0.1710 / $0.5900 | Buy Now |
|
Future Electronics | 4000B Series 14-Stage Ripple-Carry Binary Counter/Divider Oscillator -SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 15000Reel |
|
$0.1290 / $0.1400 | Buy Now |
|
Future Electronics | 4000B Series 14-Stage Ripple-Carry Binary Counter/Divider Oscillator -SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$0.1330 / $0.1440 | Buy Now |
|
Future Electronics | 4000B Series 14-Stage Ripple-Carry Binary Counter/Divider Oscillator -SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1330 / $0.1440 | Buy Now |
|
Rochester Electronics | HEF4060BT - Binary Counter, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction RoHS: Compliant Status: Active Min Qty: 1 | 26194 |
|
$0.1220 / $0.1435 | Buy Now |
DISTI #
HEF4060BT,653
|
Avnet Americas | Counter/Divider Single 14-Bit Binary UP 16-Pin SO T/R - Tape and Reel (Alt: HEF4060BT,653) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 10000 |
|
$0.1233 / $0.1471 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HEF4060BT,653
Nexperia
Buy Now
Datasheet
|
Compare Parts:
HEF4060BT,653
Nexperia
HEF4060B - 14-stage ripple-carry binary counter/divider and oscillator@en-us SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | PLASTIC, SOT-109, SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 1990-01-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | OUTPUTS FROM 10 STAGES AVAILABLE; BUILT-IN OSCILLATOR; OSCILLATOR DISABLED BY CLEAR INPUT | |
Count Direction | UP | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | ASYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 420 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | NEGATIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 30 MHz |
This table gives cross-reference parts and alternative options found for HEF4060BT,653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4060BT,653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEC4060BT | IC 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, PLASTIC, SOT-109, SO-16, Counter | NXP Semiconductors | HEF4060BT,653 vs HEC4060BT |
HCF4020M013TR | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, SO-16 | STMicroelectronics | HEF4060BT,653 vs HCF4020M013TR |
HEC4060BT,112 | IC 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, PLASTIC, SOT-109, SO-16, Counter | NXP Semiconductors | HEF4060BT,653 vs HEC4060BT,112 |
933567150652 | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, PDSO16 | Nexperia | HEF4060BT,653 vs 933567150652 |
HEF4060BT,653 | HEF4060B - 14-stage ripple-carry binary counter/divider and oscillator SOP 16-Pin | NXP Semiconductors | HEF4060BT,653 vs HEF4060BT,653 |
HEC4060BT | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, PDSO16 | Nexperia | HEF4060BT,653 vs HEC4060BT |
HEF4060BTD-T | IC 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, PLASTIC, SOT-109, SO-16, Counter | NXP Semiconductors | HEF4060BT,653 vs HEF4060BTD-T |
933567150653 | IC 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, PLASTIC, SOT-109-1, SO-16, Counter | NXP Semiconductors | HEF4060BT,653 vs 933567150653 |
935200650118 | IC 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, PLASTIC, SOT-109, SO-16, Counter | NXP Semiconductors | HEF4060BT,653 vs 935200650118 |
935200650112 | IC 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, PLASTIC, SOT-109, SO-16, Counter | NXP Semiconductors | HEF4060BT,653 vs 935200650112 |