-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HEF4071B - Quad 2-input OR gate@en-us SOIC 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K1296
|
Newark | Ic, 4000 Locmos, Smd, 4071, Soic14, Logic Family/Base Number:Hef4071, Logic Type:Or, Output Current:2.4Ma, No. Of Inputs:2, Supply Voltage Min:4.5V, Supply Voltage Max:15.5V, Logic Case Style:Soic, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |Nexperia HEF4071BT,653 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1890 |
|
$0.1790 / $0.4680 | Buy Now |
DISTI #
93X4278
|
Newark | Ic, 4000 Locmos, Smd, 4071, Soic14, Reel, Logic Family/Base Number:Hef4071, Logic Type:Or, Output Current:2.4Ma, No. Of Inputs:2, Supply Voltage Min:4.5V, Supply Voltage Max:15.5V, Logic Case Style:Soic, No. Of Pins:14Pins, Logic Rohs Compliant: Yes |Nexperia HEF4071BT,653 Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1020 / $0.1120 | Buy Now |
DISTI #
1727-6415-1-ND
|
DigiKey | IC GATE OR 4CH 2-INP 14SO Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4621 In Stock |
|
$0.1139 / $0.4000 | Buy Now |
DISTI #
HEF4071BT,653
|
Avnet Americas | OR Gate 4-Element 2-IN CMOS 14-Pin SO T/R - Tape and Reel (Alt: HEF4071BT,653) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0882 / $0.1052 | Buy Now |
DISTI #
771-HEF4071BTD-T
|
Mouser Electronics | Logic Gates HEF4071BT/SOT108/SO14 RoHS: Compliant | 10399 |
|
$0.1140 / $0.3200 | Buy Now |
DISTI #
P40:2555_16726929
|
Arrow Electronics | OR Gate 4-Element 2-IN CMOS 14-Pin SO T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1844 | Europe - 15250 |
|
$0.0925 / $0.2941 | Buy Now |
DISTI #
V36:1790_06528395
|
Arrow Electronics | OR Gate 4-Element 2-IN CMOS 14-Pin SO T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Date Code: 2334 | Americas - 7500 |
|
$0.0986 / $0.0996 | Buy Now |
DISTI #
E02:0323_00161955
|
Arrow Electronics | OR Gate 4-Element 2-IN CMOS 14-Pin SO T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Date Code: 2343 | Europe - 2500 |
|
$0.0964 / $0.0975 | Buy Now |
DISTI #
V79:2366_27388543
|
Arrow Electronics | OR Gate 4-Element 2-IN CMOS 14-Pin SO T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2229 | Americas - 2000 |
|
$0.0936 / $0.2912 | Buy Now |
DISTI #
V72:2272_06528395
|
Arrow Electronics | OR Gate 4-Element 2-IN CMOS 14-Pin SO T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2149 Container: Cut Strips | Americas - 487 |
|
$0.2941 / $0.3005 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HEF4071BT,653
Nexperia
Buy Now
Datasheet
|
Compare Parts:
HEF4071BT,653
Nexperia
HEF4071B - Quad 2-input OR gate@en-us SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | SOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1990-01-01 | |
Samacsys Manufacturer | Nexperia | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 115 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |