-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HEF4077B - Quad 2-input EXCLUSIVE-NOR gate@en-us SOIC 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC0701
|
Newark | Xnor, 2 I/P, -40 To 85Deg C, Logic Function:Xnor (Exclusive Nor), No. Of Elements:Quad, No. Of Inputs:2Inputs, No. Of Pins:14Pins, Logic Case Style:Soic, Product Range:-, Logic Ic Family:4000B, Supply Voltage Min:3V, Output Current:-Rohs Compliant: Yes |Nexperia HEF4077BT,653 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3621 |
|
$0.1490 / $0.1630 | Buy Now |
DISTI #
1727-HEF4077BT,653CT-ND
|
DigiKey | IC GATE XNOR 4CH 2-INP 14SO Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2708 In Stock |
|
$0.1246 / $0.4400 | Buy Now |
DISTI #
HEF4077BT,653
|
Avnet Americas | XNOR Gate 4-Element 2-IN CMOS 14-Pin SO T/R - Tape and Reel (Alt: HEF4077BT,653) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1090 / $0.1301 | Buy Now |
DISTI #
771-HEF4077BT653
|
Mouser Electronics | Logic Gates HEF4077BT/SOT108/SO14 RoHS: Compliant | 8133 |
|
$0.1220 / $0.4400 | Buy Now |
|
Future Electronics | 4077BT Series 3 to 15 V Surface Mount Quadruple Exclusive-NOR Gate - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 5000Reel |
|
$0.1130 / $0.1230 | Buy Now |
|
Future Electronics | 4077BT Series 3 to 15 V Surface Mount Quadruple Exclusive-NOR Gate - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$0.1100 / $0.1200 | Buy Now |
DISTI #
HEF4077BT.653
|
TME | IC: digital, XNOR, Ch: 4, IN: 2, CMOS, SMD, SO14, 3÷15VDC, -40÷85°C Min Qty: 1 | 0 |
|
$0.1350 / $0.5140 | RFQ |
DISTI #
HEF4077BT,653
|
Avnet Asia | XNOR Gate 4-Element 2-IN CMOS 14-Pin SO T/R (Alt: HEF4077BT,653) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.1537 / $0.1718 | Buy Now |
DISTI #
HEF4077BT,653
|
Avnet Silica | XNOR Gate 4-Element 2-IN CMOS 14-Pin SO T/R (Alt: HEF4077BT,653) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
HEF4077BT,653
|
EBV Elektronik | XNOR Gate 4-Element 2-IN CMOS 14-Pin SO T/R (Alt: HEF4077BT,653) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | EBV - 2500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HEF4077BT,653
Nexperia
Buy Now
Datasheet
|
Compare Parts:
HEF4077BT,653
Nexperia
HEF4077B - Quad 2-input EXCLUSIVE-NOR gate@en-us SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOT-108-1, SO-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1990-01-01 | |
Samacsys Manufacturer | Nexperia | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XNOR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 150 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |