Part Details for HEF4508BDB by NXP Semiconductors
Overview of HEF4508BDB by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HEF4508BDB
HEF4508BDB CAD Models
HEF4508BDB Part Data Attributes
|
HEF4508BDB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HEF4508BDB
NXP Semiconductors
IC 4000/14000/40000 SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP24, Bus Driver/Transceiver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH CLEAR | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T24 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 230 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.84 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for HEF4508BDB
This table gives cross-reference parts and alternative options found for HEF4508BDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4508BDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCF4508BEY | 4000/14000/40000 SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP24, PLASTIC, DIP-24 | STMicroelectronics | HEF4508BDB vs HCF4508BEY |
CD4508BF | 4000/14000/40000 SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24 | Texas Instruments | HEF4508BDB vs CD4508BF |
CD4508BD | Bus Driver, 4000/14000/40000 Series, 2-Func, 4-Bit, True Output, CMOS, CDIP24 | Harris Semiconductor | HEF4508BDB vs CD4508BD |
5962R9668001VLX | Bus Driver, 4000/14000/40000 Series, 2-Func, 4-Bit, True Output, CMOS, CDIP24 | Harris Semiconductor | HEF4508BDB vs 5962R9668001VLX |
SCL4508BCL | Bus Driver, 4000/14000/40000 Series, 2-Func, 4-Bit, True Output, CMOS, CDIP24, CERDIP-24 | R & E International Inc | HEF4508BDB vs SCL4508BCL |
CD4508BEX | Bus Driver, 4000/14000/40000 Series, 2-Func, 4-Bit, True Output, CMOS, PDIP24 | Harris Semiconductor | HEF4508BDB vs CD4508BEX |
SCL4508BC+ | Bus Driver, 4000/14000/40000 Series, 2-Func, 4-Bit, True Output, CMOS, CDIP24, CERDIP-24 | R & E International Inc | HEF4508BDB vs SCL4508BC+ |
HEF4508BP | IC 4000/14000/40000 SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP24, PLASTIC, SOT-101-1, DIP-24, Bus Driver/Transceiver | NXP Semiconductors | HEF4508BDB vs HEF4508BP |
CD4508BFMSR | 4000/14000/40000 SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP24, FRIT SEALED, DIP-24 | Intersil Corporation | HEF4508BDB vs CD4508BFMSR |
CD4508BE | DRIVER | Intersil Corporation | HEF4508BDB vs CD4508BE |