Part Details for HEF4510BD by NXP Semiconductors
Overview of HEF4510BD by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HEF4510BD
HEF4510BD CAD Models
HEF4510BD Part Data Attributes
|
HEF4510BD
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HEF4510BD
NXP Semiconductors
IC 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL DECADE COUNTER, CDIP16, SOT-74, CERDIP-16, Counter
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TCO OUTPUT | |
Count Direction | BIDIRECTIONAL | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T16 | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | DECADE COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 290 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 34 MHz |
Alternate Parts for HEF4510BD
This table gives cross-reference parts and alternative options found for HEF4510BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4510BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14510BCP | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL DECADE COUNTER, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | HEF4510BD vs MC14510BCP |
CD4510BE | CMOS Presettable BCD Up/Down Counter 16-PDIP -55 to 125 | Texas Instruments | HEF4510BD vs CD4510BE |
CD40192BFMSR | Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDIP16 | Harris Semiconductor | HEF4510BD vs CD40192BFMSR |
5962R9665701VEX | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL DECADE COUNTER, CDIP16, METAL SEALED, CERAMIC, DIP-16 | Intersil Corporation | HEF4510BD vs 5962R9665701VEX |
HCF40192BEY | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL DECADE COUNTER, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | HEF4510BD vs HCF40192BEY |
CD4510BD | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL DECADE COUNTER, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Texas Instruments | HEF4510BD vs CD4510BD |
HEF40192BD | IC 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL DECADE COUNTER, CDIP16, SOT-74, CERDIP-16, Counter | NXP Semiconductors | HEF4510BD vs HEF40192BD |
CD4510BDMSH | Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDIP16 | Harris Semiconductor | HEF4510BD vs CD4510BDMSH |
HD14510BP | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL DECADE COUNTER, PDIP16, DP-16 | Renesas Electronics Corporation | HEF4510BD vs HD14510BP |
5962R9665701VEC | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL DECADE COUNTER, CDIP16, METAL SEALED, CERAMIC, DIP-16 | Intersil Corporation | HEF4510BD vs 5962R9665701VEC |