Part Details for HEF4515BT-T by NXP Semiconductors
Overview of HEF4515BT-T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HEF4515BT-T
HEF4515BT-T CAD Models
HEF4515BT-T Part Data Attributes
|
HEF4515BT-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HEF4515BT-T
NXP Semiconductors
4000/14000/40000 SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO24, PLASTIC, SOT-108, SO-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ADDRESS LATCHES | |
Family | 4000/14000/40000 | |
Input Conditioning | LATCHED | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 4-LINE TO 16-LINE DECODER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 520 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for HEF4515BT-T
This table gives cross-reference parts and alternative options found for HEF4515BT-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4515BT-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14515BDWR2G | 4-Bit Transparent Latch/4-to-16 Line Decoder, SOIC−24 WB, 1000-REEL | onsemi | HEF4515BT-T vs MC14515BDWR2G |
CD4515BCWM | Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, PDSO24, 0.300 INCH, MS-013, SOIC-24 | Fairchild Semiconductor Corporation | HEF4515BT-T vs CD4515BCWM |
CD4515BM | CMOS 4-Bit Latch/4-to-16 Line Decoder 24-SOIC -55 to 125 | Texas Instruments | HEF4515BT-T vs CD4515BM |
933373210653 | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO24, PLASTIC, SOT-137-1, SO-24 | NXP Semiconductors | HEF4515BT-T vs 933373210653 |
HEF4515BT,653 | HEF4515BT | NXP Semiconductors | HEF4515BT-T vs HEF4515BT,653 |
HEF4515BT,652 | HEF4515BT | NXP Semiconductors | HEF4515BT-T vs HEF4515BT,652 |
MC14515BDWR2 | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO24, SOIC-24 | onsemi | HEF4515BT-T vs MC14515BDWR2 |
CD4515BM96G4 | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | HEF4515BT-T vs CD4515BM96G4 |
MC14515BDW | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO24, SOIC-24 | onsemi | HEF4515BT-T vs MC14515BDW |
CD4515BCWMX | Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, PDSO24, 0.300 INCH, MS-013, SOIC-24 | Fairchild Semiconductor Corporation | HEF4515BT-T vs CD4515BCWMX |