Part Details for HEF4515BTD-T by NXP Semiconductors
Overview of HEF4515BTD-T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HEF4515BTD-T
HEF4515BTD-T CAD Models
HEF4515BTD-T Part Data Attributes
|
HEF4515BTD-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HEF4515BTD-T
NXP Semiconductors
4000/14000/40000 SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO24, PLASTIC, SOT-108, SO-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP24,.4 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Family | 4000/14000/40000 | |
Input Conditioning | LATCHED | |
JESD-30 Code | R-PDSO-G24 | |
Length | 15.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 4-LINE TO 16-LINE DECODER | |
Max I(ol) | 0.00035999999999999997 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 550 ns | |
Propagation Delay (tpd) | 550 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for HEF4515BTD-T
This table gives cross-reference parts and alternative options found for HEF4515BTD-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4515BTD-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCF4515M013TR | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO24, SO-24 | STMicroelectronics | HEF4515BTD-T vs HCF4515M013TR |
CD4515BM | CMOS 4-Bit Latch/4-to-16 Line Decoder 24-SOIC -55 to 125 | Texas Instruments | HEF4515BTD-T vs CD4515BM |
HEF4515BT,653 | HEF4515BT | NXP Semiconductors | HEF4515BTD-T vs HEF4515BT,653 |
MC14515BDWR2 | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO24, SOIC-24 | onsemi | HEF4515BTD-T vs MC14515BDWR2 |
MC14515BDW | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO24, SOIC-24 | onsemi | HEF4515BTD-T vs MC14515BDW |
CD4515BCWM | Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, PDSO24, 0.300 INCH, MS-013, SOIC-24 | Fairchild Semiconductor Corporation | HEF4515BTD-T vs CD4515BCWM |
HEF4515BT,652 | HEF4515BT | NXP Semiconductors | HEF4515BTD-T vs HEF4515BT,652 |
CD4515BM96 | CMOS 4-Bit Latch/4-to-16 Line Decoder 24-SOIC -55 to 125 | Texas Instruments | HEF4515BTD-T vs CD4515BM96 |
CD4515BM96E4 | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | HEF4515BTD-T vs CD4515BM96E4 |
HEF4515BTD | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO24, PLASTIC, SOT-108, SO-24 | NXP Semiconductors | HEF4515BTD-T vs HEF4515BTD |