Part Details for HEF4528BT-T by NXP Semiconductors
Overview of HEF4528BT-T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HEF4528BT-T
HEF4528BT-T CAD Models
HEF4528BT-T Part Data Attributes
|
HEF4528BT-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HEF4528BT-T
NXP Semiconductors
IC 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-14, Prescaler/Multivibrator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RETRIGGERABLE | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 305 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for HEF4528BT-T
This table gives cross-reference parts and alternative options found for HEF4528BT-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4528BT-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4528BCMX | Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | HEF4528BT-T vs CD4528BCMX |
HEF4528BTD | IC 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, PLASTIC, SOT-108, SO-14, Prescaler/Multivibrator | NXP Semiconductors | HEF4528BT-T vs HEF4528BTD |
HEC4528BT,118 | IC 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, PLASTIC, SOT-109-1, SO-16, Prescaler/Multivibrator | NXP Semiconductors | HEF4528BT-T vs HEC4528BT,118 |
935226110118 | IC 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, PLASTIC, SOT-109-1, SO-16, Prescaler/Multivibrator | NXP Semiconductors | HEF4528BT-T vs 935226110118 |
HEC4528BT | Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, PDSO16 | Nexperia | HEF4528BT-T vs HEC4528BT |
933373260653 | Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, PDSO16 | Nexperia | HEF4528BT-T vs 933373260653 |
TC4528BFN | IC 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 0.150 INCH, PLASTIC, SOL-16, Prescaler/Multivibrator | Toshiba America Electronic Components | HEF4528BT-T vs TC4528BFN |
HEF4528BT | Monostable Multivibrator | Nexperia | HEF4528BT-T vs HEF4528BT |
933373260653 | IC 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, PLASTIC, SOT-109-1, SO-16, Prescaler/Multivibrator | NXP Semiconductors | HEF4528BT-T vs 933373260653 |
CD4528BCM | Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | HEF4528BT-T vs CD4528BCM |