Datasheets
HEF4538BT,652 by:

Overview of: HEF4538BT,652 by Nexperia

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: HEF4538BT,652

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
0 Tube
  • 1 $0.6900
  • 10 $0.6030

Part Details for: HEF4538BT,652

CAD Models

Part Data Attributes

HEF4538BT,652 Nexperia

Buy Now Datasheet

Compare Parts:

HEF4538BT,652 Nexperia HEF4538B - Dual precision monostable multivibrator@en-us SOP 16-Pin

Source Content uid HEF4538BT,652
Part Life Cycle Code Active
Part Package Code SOP
Package Description SOP,
Pin Count 16
Manufacturer Package Code SOT109-1
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Date Of Intro 1995-01-01
Family 4000/14000/40000
JESD-30 Code R-PDSO-G16
JESD-609 Code e4
Length 9.9 mm
Logic IC Type MONOSTABLE MULTIVIBRATOR
Moisture Sensitivity Level 1
Number of Data/Clock Inputs 2
Number of Functions 2
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Polarity COMPLEMENTARY
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 460 ns
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 15 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Alternate Parts for: HEF4538BT,652

Part Number Description Manufacturer Compare
HEF4538BT,653 Logic HEF4538B - Dual precision monostable multivibrator SOP 16-Pin NXP Semiconductors HEF4538BT,652 vs HEF4538BT,653
CD4538BCWM Logic 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, PLASTIC, SO-16 Texas Instruments HEF4538BT,652 vs CD4538BCWM
Part Number Description Manufacturer Compare
M54HC423F1 Logic HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, FRIT SEALED, CERAMIC, DIP-16 STMicroelectronics HEF4538BT,652 vs M54HC423F1
CD14538BH Logic 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, UUC16, DIE-16 Texas Instruments HEF4538BT,652 vs CD14538BH
935265563118 Logic IC AHC SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109-1, SO-16, Prescaler/Multivibrator NXP Semiconductors HEF4538BT,652 vs 935265563118
5962-8684701EX Logic Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, CDIP16 Harris Semiconductor HEF4538BT,652 vs 5962-8684701EX
CD54HC4538F Logic Monostable Multivibrator, CMOS, CDIP16, RCA HEF4538BT,652 vs CD54HC4538F
MM74HC123AN Logic HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, DIP-16 Texas Instruments HEF4538BT,652 vs MM74HC123AN
933714910653 Logic IC HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, PLASTIC, SOT-109, SO-16, Prescaler/Multivibrator NXP Semiconductors HEF4538BT,652 vs 933714910653
74HC423N Logic HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, 0.300 INCH, PLASTIC, SOT38-4, DIP-16 NXP Semiconductors HEF4538BT,652 vs 74HC423N

Related Parts

Update Alert Settings for: HEF4538BT,652 by Nexperia

  • Please alert me when HEF4538BT,652 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HEF4538BT,652 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HEF4538BT,652 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HEF4538BT,652 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HEF4538BT,652.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HEF4538BT,652 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.