-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HEF4538B - Dual precision monostable multivibrator@en-us SOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | HEF4538BT - Dual precision monostable multivibrator RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 2641 |
|
$0.2039 / $0.2399 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HEF4538BT,652
Nexperia
Buy Now
Datasheet
|
Compare Parts:
HEF4538BT,652
Nexperia
HEF4538B - Dual precision monostable multivibrator@en-us SOP 16-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | SOP, | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1995-01-01 | |
Samacsys Manufacturer | Nexperia | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Moisture Sensitivity Level | 1 | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 460 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for HEF4538BT,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4538BT,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935200670118 | IC 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, PLASTIC, SOT-109-1, SO-16, Prescaler/Multivibrator | NXP Semiconductors | HEF4538BT,652 vs 935200670118 |
HEF4538BT,652 | HEF4538B - Dual precision monostable multivibrator SOP 16-Pin | NXP Semiconductors | HEF4538BT,652 vs HEF4538BT,652 |
HEC4538BT,112 | Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, PDSO16 | Nexperia | HEF4538BT,652 vs HEC4538BT,112 |
HCF4538BM1 | 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, SO-16 | STMicroelectronics | HEF4538BT,652 vs HCF4538BM1 |
HEC4538BT | IC 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, PLASTIC, SOT-109-1, SO-16, Prescaler/Multivibrator | NXP Semiconductors | HEF4538BT,652 vs HEC4538BT |
HEF4538BT,653 | HEF4538B - Dual precision monostable multivibrator SOP 16-Pin | NXP Semiconductors | HEF4538BT,652 vs HEF4538BT,653 |
HEC4538BT,112 | IC 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, PLASTIC, SOT-109-1, SO-16, Prescaler/Multivibrator | NXP Semiconductors | HEF4538BT,652 vs HEC4538BT,112 |
CD4538BCWM | Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | HEF4538BT,652 vs CD4538BCWM |
CD4538BCMX_NL | Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | HEF4538BT,652 vs CD4538BCMX_NL |
HEF4538BT | Monostable Multivibrator | Nexperia | HEF4538BT,652 vs HEF4538BT |