-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HEF4543B - BCD to 7-segment latch/decoder/driver@en-us SOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-6012-1-ND
|
DigiKey | IC DRVR 7 SEGMENT 16SO Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1207 In Stock |
|
$0.1568 / $0.4600 | Buy Now |
DISTI #
HEF4543BT,653
|
Avnet Americas | Latch/Decoder/Driver Single 4-to-7 16-Pin SO T/R - Tape and Reel (Alt: HEF4543BT,653) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0 |
|
$0.1339 / $0.1595 | Buy Now |
DISTI #
771-HEF4543BT653
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers HEF4543BT/SOT109/SO16 RoHS: Compliant | 1009 |
|
$0.1440 / $0.5000 | Buy Now |
|
Future Electronics | 4000B Series 3 to 15 V BCD to 7-Segment Latch For LED and LCD - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 8 Weeks | 0 |
|
$0.1437 | Buy Now |
|
Rochester Electronics | HEF4543BT - Seven Segment Decoder/Driver, 4000/14000/40000 Series, Configurable Output, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 115833 |
|
$0.1304 / $0.1534 | Buy Now |
DISTI #
HEF4543BT.653
|
TME | IC: digital, BCD to 7-segment,decoder,driver,latch, CMOS, SMD Min Qty: 1 | 2504 |
|
$0.2480 / $0.6270 | Buy Now |
DISTI #
HEF4543BT,653
|
Avnet Asia | Latch/Decoder/Driver Single 4-to-7 16-Pin SO T/R (Alt: HEF4543BT,653) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.2101 / $0.2350 | Buy Now |
DISTI #
HEF4543BT,653
|
Avnet Silica | Latch/Decoder/Driver Single 4-to-7 16-Pin SO T/R (Alt: HEF4543BT,653) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 2500 |
|
Buy Now | |
DISTI #
HEF4543BT,653
|
EBV Elektronik | Latch/Decoder/Driver Single 4-to-7 16-Pin SO T/R (Alt: HEF4543BT,653) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | EBV - 5000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HEF4543BT,653
Nexperia
Buy Now
Datasheet
|
Compare Parts:
HEF4543BT,653
Nexperia
HEF4543B - BCD to 7-segment latch/decoder/driver@en-us SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | PLASTIC, SOT-108, SO-14 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1991-01-01 | |
Samacsys Manufacturer | Nexperia | |
Family | 4000/14000/40000 | |
Input Conditioning | LATCHED | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Logic IC Type | SEVEN SEGMENT DECODER/DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | CONFIGURABLE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 360 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for HEF4543BT,653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4543BT,653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCF4543M013TR | 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, CONFIGURABLE OUTPUT, PDSO16, SO-16 | STMicroelectronics | HEF4543BT,653 vs HCF4543M013TR |
933373300653 | Seven Segment Decoder/Driver, 4000/14000/40000 Series, Configurable Output, CMOS, PDSO16 | Nexperia | HEF4543BT,653 vs 933373300653 |
933373300653 | IC 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, CONFIGURABLE OUTPUT, PDSO16, PLASTIC, SOT-109-1, SO-16, Decoder/Driver | NXP Semiconductors | HEF4543BT,653 vs 933373300653 |
HCF4056M013TR | 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, CONFIGURABLE OUTPUT, PDSO16, SO-16 | STMicroelectronics | HEF4543BT,653 vs HCF4056M013TR |
HEF4543BT | IC 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, CONFIGURABLE OUTPUT, PDSO16, 3.90 MM, PLASTIC, SOT109-1, MS-012, SOP-14, Decoder/Driver | NXP Semiconductors | HEF4543BT,653 vs HEF4543BT |
HCF4543BM1 | 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, CONFIGURABLE OUTPUT, PDSO16, SO-16 | STMicroelectronics | HEF4543BT,653 vs HCF4543BM1 |
HEF4543BT,652 | HEF4543B - BCD to 7-segment latch/decoder/driver@en-us SOP 16-Pin | Nexperia | HEF4543BT,653 vs HEF4543BT,652 |
HEF4543BTD-T | IC 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, CONFIGURABLE OUTPUT, PDSO16, PLASTIC, SOT-108, SO-14, Decoder/Driver | NXP Semiconductors | HEF4543BT,653 vs HEF4543BTD-T |
CD4543BM96E4 | 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, CONFIGURABLE OUTPUT, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | HEF4543BT,653 vs CD4543BM96E4 |
HEF4543BT-T | IC 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, CONFIGURABLE OUTPUT, PDSO16, 3.90 MM, PLASTIC, SOT109-1, MS-012, SOP-14, Decoder/Driver | NXP Semiconductors | HEF4543BT,653 vs HEF4543BT-T |