Part Details for HEF4555BDF by NXP Semiconductors
Overview of HEF4555BDF by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HEF4555BDF
HEF4555BDF CAD Models
HEF4555BDF Part Data Attributes:
|
HEF4555BDF
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HEF4555BDF
NXP Semiconductors
IC 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP16, SOT-74, CERDIP-16, Decoder/Driver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-GDIP-T16 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 230 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HEF4555BDF
This table gives cross-reference parts and alternative options found for HEF4555BDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4555BDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14555BCLDS | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP16, 620-09 | Motorola Mobility LLC | HEF4555BDF vs MC14555BCLDS |
CD4555BDMSR | CMOS Dual Binary to 1 of 4 Decoder/Demultiplexer, SBDIP, /Tube | Renesas Electronics Corporation | HEF4555BDF vs CD4555BDMSR |
933282560652 | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDIP16, PLASTIC, SOT-38-1, DIP-16 | NXP Semiconductors | HEF4555BDF vs 933282560652 |
MC14555BCPG | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 | onsemi | HEF4555BDF vs MC14555BCPG |
MC14555BCPD | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDIP16, 648-08 | Motorola Mobility LLC | HEF4555BDF vs MC14555BCPD |
TC4555BP | IC 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDIP16, 0.300 INCH, PLASTIC, DIP-16, Decoder/Driver | Toshiba America Electronic Components | HEF4555BDF vs TC4555BP |
CD4555BF | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP16, HERMATIC SEALED, CERAMIC, DIP-16 | Texas Instruments | HEF4555BDF vs CD4555BF |
HEF4555BP,652 | HEF4555B - 1-of-4 decoder/demultiplexer DIP 16-Pin | NXP Semiconductors | HEF4555BDF vs HEF4555BP,652 |
7704701EA | CMOS Dual Binary to 1-of-4 Decoder/Demultiplexer with Outputs High on Select 16-CDIP -55 to 125 | Texas Instruments | HEF4555BDF vs 7704701EA |
HEF4555BPN | IC 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDIP16, PLASTIC, SOT-38-1, DIP-16, Decoder/Driver | NXP Semiconductors | HEF4555BDF vs HEF4555BPN |