Part Details for HEF4555BTD-T by NXP Semiconductors
Overview of HEF4555BTD-T by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HEF4555BTD-T
HEF4555BTD-T CAD Models
HEF4555BTD-T Part Data Attributes
|
HEF4555BTD-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HEF4555BTD-T
NXP Semiconductors
IC 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, SOT-108, SO-14, Decoder/Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Max I(ol) | 0.00035999999999999997 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 295 ns | |
Propagation Delay (tpd) | 230 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for HEF4555BTD-T
This table gives cross-reference parts and alternative options found for HEF4555BTD-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4555BTD-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCF4555BM1 | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, SOP-16 | STMicroelectronics | HEF4555BTD-T vs HCF4555BM1 |
HEF4555BT,653 | HEF4555B - 1-of-4 decoder/demultiplexer SOP 16-Pin | NXP Semiconductors | HEF4555BTD-T vs HEF4555BT,653 |
CD4555BMT | CMOS Dual Binary to 1-of-4 Decoder/Demultiplexer with Outputs High on Select 16-SOIC -55 to 125 | Texas Instruments | HEF4555BTD-T vs CD4555BMT |
933373310653 | IC 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, SOT-109-1, SO-16, Decoder/Driver | NXP Semiconductors | HEF4555BTD-T vs 933373310653 |
HEF4555BT,652 | HEF4555B - 1-of-4 decoder/demultiplexer SOP 16-Pin | NXP Semiconductors | HEF4555BTD-T vs HEF4555BT,652 |
HEF4555BT-T | IC 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, SOT-108, SO-14, Decoder/Driver | NXP Semiconductors | HEF4555BTD-T vs HEF4555BT-T |
HEF4555BTD | IC 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, SOT-108, SO-14, Decoder/Driver | NXP Semiconductors | HEF4555BTD-T vs HEF4555BTD |
933373310653 | Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, PDSO16 | Nexperia | HEF4555BTD-T vs 933373310653 |
HEF4555BT,653 | HEF4555B - 1-of-4 decoder/demultiplexer@en-us SOP 16-Pin | Nexperia | HEF4555BTD-T vs HEF4555BT,653 |
CD4555BME4 | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | HEF4555BTD-T vs CD4555BME4 |