Part Details for HEF4794BPN by NXP Semiconductors
Overview of HEF4794BPN by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HEF4794BPN
HEF4794BPN CAD Models
HEF4794BPN Part Data Attributes:
|
HEF4794BPN
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HEF4794BPN
NXP Semiconductors
IC LED DISPLAY DRIVER, PDIP16, PLASTIC, SOT-38Z, DIP-16, Display Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | PLASTIC, SOT-38Z, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | COMMON-ANODE | |
Data Input Mode | SERIAL | |
Display Mode | SEGMENT | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 19.09 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.06 mm | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 10 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
fmax-Min | 5 MHz |
Alternate Parts for HEF4794BPN
This table gives cross-reference parts and alternative options found for HEF4794BPN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4794BPN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935074480112 | LED DISPLAY DRIVER, DIP16, 0.300 INCH, PLASTIC, SOT38-4, DIP-16 | NXP Semiconductors | HEF4794BPN vs 935074480112 |
HEF4794BP,112 | HEF4794B - 8-stage shift-and-store register LED driver DIP 16-Pin | NXP Semiconductors | HEF4794BPN vs HEF4794BP,112 |