Part Details for HEF4894BT,112 by NXP Semiconductors
Overview of HEF4894BT,112 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for HEF4894BT,112
HEF4894BT,112 CAD Models
HEF4894BT,112 Part Data Attributes:
|
HEF4894BT,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HEF4894BT,112
NXP Semiconductors
HEF4894B - 12-stage shift-and-store register LED driver SOP 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Package Description | PLASTIC, SO-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT163-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Display Mode | SEGMENT | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for HEF4894BT,112
This table gives cross-reference parts and alternative options found for HEF4894BT,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4894BT,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4894BT | IC LED DISPLAY DRIVER, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT163-1, SOP-20, Display Driver | NXP Semiconductors | HEF4894BT,112 vs HEF4894BT |
HEF4894BT-Q100 | LED Driver | Nexperia | HEF4894BT,112 vs HEF4894BT-Q100 |
HEF4894BTD-T | IC LIQUID CRYSTAL DISPLAY DRIVER, PDSO20, PLASTIC, SOP-20, Display Driver | NXP Semiconductors | HEF4894BT,112 vs HEF4894BTD-T |
HEF4894BT,118 | HEF4894B - 12-stage shift-and-store register LED driver@en-us SOP 20-Pin | Nexperia | HEF4894BT,112 vs HEF4894BT,118 |
935194380112 | LED Driver, 12-Segment, PDSO20 | Nexperia | HEF4894BT,112 vs 935194380112 |
935194380112 | IC LED DISPLAY DRIVER, PDSO20, PLASTIC, SO-20, Display Driver | NXP Semiconductors | HEF4894BT,112 vs 935194380112 |
HEF4894BT-T | IC LED DISPLAY DRIVER, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT163-1, SOP-20, Display Driver | NXP Semiconductors | HEF4894BT,112 vs HEF4894BT-T |
HEF4894BT-Q100 | LED DISPLAY DRIVER | NXP Semiconductors | HEF4894BT,112 vs HEF4894BT-Q100 |
HEF4894BT | LED Driver | Nexperia | HEF4894BT,112 vs HEF4894BT |
HEF4894BT,118 | HEF4894B - 12-stage shift-and-store register LED driver SOP 20-Pin | NXP Semiconductors | HEF4894BT,112 vs HEF4894BT,118 |