-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Power Factor Correction Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AH5978
|
Newark | Power Supply, Ac-Dc, 24V, 42A Rohs Compliant: Yes |Mean Well HEP-1000-24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$474.1800 | Buy Now |
DISTI #
1866-HEP-1000-24-ND
|
DigiKey | AC/DC CONVERTER 24V 1000W Min Qty: 1 Lead time: 12 Weeks Container: Box |
2 In Stock |
|
$436.4210 / $466.5200 | Buy Now |
DISTI #
HEP-1000-24
|
Avnet Americas | Switching Power Supply for Harsh Environment 1-OUT 24V 42A 1008W - Boxed Product (Development Kits) (Alt: HEP-1000-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-HEP-1000-24
|
Mouser Electronics | Switching Power Supplies 1008W 24V 42A PMBus RoHS: Compliant | 11 |
|
$472.6100 / $505.2100 | Buy Now |
DISTI #
71866394
|
RS | Power Supply, AC-DC, Harsh Enviroment, 1008W, 24V@42A, 90-305V In | MEAN WELL HEP-1000-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 7 |
|
$505.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$481.3400 | Buy Now |
|
Onlinecomponents.com | 1000W Power Supply / Battery Charger - 24VDC/42A - Harsh Environment - Built in and programmable charging curves. |
11 In Stock |
|
$378.0000 / $427.5000 | Buy Now |
DISTI #
HEP-1000-24
|
Avnet Americas | Switching Power Supply for Harsh Environment 1-OUT 24V 42A 1008W - Boxed Product (Development Kits) (Alt: HEP-1000-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
HEP-1000-24
|
TME | Power supply: switched-mode, for building in,modular, 1008W Min Qty: 1 | 0 |
|
$378.0000 / $427.5000 | RFQ |
DISTI #
HEP-1000-24
|
Avnet Americas | Switching Power Supply for Harsh Environment 1-OUT 24V 42A 1008W - Boxed Product (Development Kits) (Alt: HEP-1000-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HEP-1000-24
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HEP-1000-24
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |