Part Details for HEP-600-30 by Mean Well
Overview of HEP-600-30 by Mean Well
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HEP-600-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC5249
|
Newark | Power Supply, Ac-Dc, 30V, 20A, Power Supply Applications:Ite, No. Of Outputs:1Outputs, Output Power Max:600W, Output Voltage - Output 1:30V, Output Current - Output 1:20A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Mean Well HEP-600-30 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$183.2600 | Buy Now |
DISTI #
1866-2289-ND
|
DigiKey | AC/DC CONVERTER 30V 600W Min Qty: 1 Lead time: 12 Weeks Container: Box |
62 In Stock |
|
$229.8004 / $253.5700 | Buy Now |
DISTI #
HEP-600-30
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: HEP-600-30) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$297.6000 | Buy Now |
DISTI #
709-HEP600-30
|
Mouser Electronics | Switching Power Supplies 600W 30V 20A Power Supply W/PFC RoHS: Compliant | 47 |
|
$243.4500 / $258.3400 | Buy Now |
DISTI #
71269289
|
RS | Power Supply, AC-DC, Enclosed, 600W, 30V@20A, 90-305V in | MEAN WELL HEP-600-30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 19 |
|
$268.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$248.0000 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 30V@20A - 600W RoHS: Compliant |
12 In Stock |
|
$215.0000 / $243.2000 | Buy Now |
DISTI #
HEP-600-30
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: HEP-600-30) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$297.6000 | Buy Now |
DISTI #
HEP-600-30
|
TME | Power supply: switched-mode, for building in,modular, 600W Min Qty: 1 | 20 |
|
$215.0000 / $243.2000 | Buy Now |
DISTI #
HEP-600-30
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: HEP-600-30) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$297.6000 | Buy Now |
Part Details for HEP-600-30
HEP-600-30 CAD Models
HEP-600-30 Part Data Attributes
|
HEP-600-30
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HEP-600-30
Mean Well
AC-DC Power Factor Correction Module, 1 Output, 600W, Hybrid, PACKAGE-12
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | ALSO AVAILABLE WITH 127 TO 431 DC INPUT VOLATGE | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXFM-X12 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 31.5 V | |
Output Voltage-Min | 25.5 V | |
Output Voltage-Nom | 30 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 600 W | |
Trim/Adjustable Output | YES |