Part Details for HEQD-14A/21A-48V-5V/3.3V-P1 by Bel Power Solutions
Overview of HEQD-14A/21A-48V-5V/3.3V-P1 by Bel Power Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for HEQD-14A/21A-48V-5V/3.3V-P1
HEQD-14A/21A-48V-5V/3.3V-P1 CAD Models
HEQD-14A/21A-48V-5V/3.3V-P1 Part Data Attributes
|
HEQD-14A/21A-48V-5V/3.3V-P1
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
HEQD-14A/21A-48V-5V/3.3V-P1
Bel Power Solutions
DC-DC Regulated Power Supply Module, 2 Output, 70W, Hybrid, QUARTER BRICK PACKAGE-7
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWER-ONE INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ADDITIONAL 3.3V OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P7 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 70 W | |
Trim/Adjustable Output | YES |