Diodes
HER108G-TP
Micro Commercial Components
Description: Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC, PACKAGE-2

Overview of HER108G-TP by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for HER108G-TP by Micro Commercial Components

Part # Manufacturer Description Stock Price Buy
DISTI # HER108G-TP-ND
DigiKey DIODE GEN PURP 1KV 1A DO41 Min Qty: 5000 Lead time: 14 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 5,000 $0.0518
  • 10,000 $0.0429
  • 25,000 $0.0422
  • 50,000 $0.0379
  • 125,000 $0.0328
$0.0328 / $0.0518 Buy Now
DISTI # 833-HER108G-TP
Mouser Electronics Rectifiers 1A HIGH EFFICIENT TECTIFIER RoHS: Compliant 0
  • 1 $0.3300
  • 10 $0.2280
  • 100 $0.1120
  • 1,000 $0.0650
  • 5,000 $0.0510
  • 10,000 $0.0420
  • 50,000 $0.0370
  • 100,000 $0.0320
$0.0320 / $0.3300 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks 0
  • 5,000 $0.0313
$0.0313 Buy Now

CAD Models for HER108G-TP by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for HER108G-TP by Micro Commercial Components

HER108G-TP
Micro Commercial Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Part Package Code
DO-41
Package Description
O-PALF-W2
Pin Count
2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
MCC
Additional Feature
HIGH RELIABILITY
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.7 V
JEDEC-95 Code
DO-41
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
30 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
1000 V
Reverse Current-Max
5 µA
Reverse Recovery Time-Max
0.075 µs
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
10
Want to compare parts?
  1. HER108G-TP
    Micro Commercial Components
    Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC, PACKAGE-2
    VS

Alternate Parts for HER108G-TP

This table gives cross-reference parts and alternative options found for HER108G-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER108G-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UF4007R1 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor HER108G-TP vs UF4007R1
HER108-B Rectifier Diode, Micro Commercial Components HER108G-TP vs HER108-B
1N4007 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Excel (Suzhou) Semiconductor Co Ltd HER108G-TP vs 1N4007
UF4007 Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Vishay Semiconductors HER108G-TP vs UF4007
1N4007-AP Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components HER108G-TP vs 1N4007-AP
UF4007A0 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor HER108G-TP vs UF4007A0
UF4007 Rectifier Diode, 1 Element, 1A, 1000V V(RRM) Vishay Intertechnologies HER108G-TP vs UF4007
HER108-BP Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC, PACKAGE-2 Micro Commercial Components HER108G-TP vs HER108-BP
UF4007-E3/54 DIODE 1 A, 1000 V, SILICON, SIGNAL DIODE, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN, Signal Diode Vishay Semiconductors HER108G-TP vs UF4007-E3/54
UF4007A1G Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor HER108G-TP vs UF4007A1G
Part Number Description Manufacturer Compare
UF4007T26R Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41 Fairchild Semiconductor Corporation HER108G-TP vs UF4007T26R
UF4007-E3/54 Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Vishay Intertechnologies HER108G-TP vs UF4007-E3/54
1N4007+ Rectifier Diode, SPC Multicomp HER108G-TP vs 1N4007+
UF4007 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN SEMIKRON HER108G-TP vs UF4007
1N4007 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 HY Electronic Corp HER108G-TP vs 1N4007
1N4007GA1G Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor HER108G-TP vs 1N4007GA1G
1N4007RL Standard Rectifier, 1000 V, 1.0 A, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 5000-REEL onsemi HER108G-TP vs 1N4007RL
1N4007G-LF Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd HER108G-TP vs 1N4007G-LF
1N4007 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL, PLASTIC PACKAGE-2 General Instrument Corp HER108G-TP vs 1N4007
1N4007 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41 Diotec Electronics Corp HER108G-TP vs 1N4007

Related Parts for HER108G-TP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HER108G-TP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HER108G-TP by Micro Commercial Components

Select Manufacturer
Which Manufacturer of HER108G-TP would you like to use for your alert(s)?
  • Please alert me when HER108G-TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HER108G-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HER108G-TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HER108G-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HER108G-TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HER108G-TP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: