Part Details for HER154-TB by Won-Top Electronics Co Ltd
Overview of HER154-TB by Won-Top Electronics Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for HER154-TB
HER154-TB CAD Models
HER154-TB Part Data Attributes
|
HER154-TB
Won-Top Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HER154-TB
Won-Top Electronics Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 300V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WON-TOP ELECTRONICS CO LTD | |
Part Package Code | DO-15 | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for HER154-TB
This table gives cross-reference parts and alternative options found for HER154-TB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER154-TB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HER154R0G | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 300V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN | Taiwan Semiconductor | HER154-TB vs HER154R0G |
HER154 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 300V V(RRM), Silicon, DO-15, | Formosa Microsemi Co Ltd | HER154-TB vs HER154 |
HER154-T3 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 300V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | HER154-TB vs HER154-T3 |
HER154 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 300V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | HER154-TB vs HER154 |
HER154-AP-HF | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 300V V(RRM), Silicon, DO-15, | Micro Commercial Components | HER154-TB vs HER154-AP-HF |
HER154-AP | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 300V V(RRM), Silicon, DO-15, | Micro Commercial Components | HER154-TB vs HER154-AP |
HER154-T3 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 300V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 | Sensitron Semiconductors | HER154-TB vs HER154-T3 |
HER154-TB-LF | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 300V V(RRM), Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | HER154-TB vs HER154-TB-LF |
HER154B0 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 300V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN | Taiwan Semiconductor | HER154-TB vs HER154B0 |
HER154-TP-HF | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 300V V(RRM), Silicon, DO-15, | Micro Commercial Components | HER154-TB vs HER154-TP-HF |