HF14FF/048-1ZT
Xiamen Hongfa Electroacoustic Co.,Ltd.
Description: Power/Signal Relay, SPDT, Momentary, 0.011A (Coil), 48VDC (Coil), 530mW (Coil), 10A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT

Overview of HF14FF/048-1ZT by Xiamen Hongfa Electroacoustic Co.,Ltd.

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Transportation and Logistics

CAD Models for HF14FF/048-1ZT by Xiamen Hongfa Electroacoustic Co.,Ltd.
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HF14FF/048-1ZT by Xiamen Hongfa Electroacoustic Co.,Ltd.

HF14FF/048-1ZT
Xiamen Hongfa Electroacoustic Co.,Ltd.
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
XIAMEN HONGFA ELECTROACOUSTIC CO LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.41.00.20
Additional Feature
SOCKET MOUNTABLE
Body Breadth
13 mm
Body Height
26 mm
Body Length or Diameter
29 mm
Coil Current(DC)-Max
0.011 A
Coil Operate Voltage(DC)
36 V
Coil Power
530 mW
Coil Release Voltage(DC)
4.8 V
Coil Resistance
4170 Ω
Coil Voltage(DC)-Max
48 V
Coil/Input Supply Type
DC
Contact (AC) Max Rating R Load
10A@277VAC
Contact Current(AC)-Max
10 A
Contact Current(DC)-Max
10 A
Contact (DC) Max Rating R Load
10A@30VDC
Contact Voltage(AC)-Max
277 V
Contact Voltage(DC)-Max
30 V
Contact/Output Supply Type
AC/DC
Electrical Life
100000 Cycle(s)
Mounting Feature
THROUGH HOLE-STRAIGHT
Operate Time
15 ms
Operating Temperature-Max
70 °C
Operating Temperature-Min
-40 °C
Physical Dimension
29mm x 13mm x 26mm
Reference Standard
CQC; CUL; TUV; UL
Relay Action
MOMENTARY
Relay Function
SPDT
Relay Type
POWER/SIGNAL RELAY
Release Time
5 ms
Surface Mount
NO
Termination Type
SOLDER
Want to compare parts?
  1. HF14FF/048-1ZT
    Xiamen Hongfa Electroacoustic Co.,Ltd.
    Power/Signal Relay, SPDT, Momentary, 0.011A (Coil), 48VDC (Coil), 530mW (Coil), 10A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HF14FF/048-1ZT by Xiamen Hongfa Electroacoustic Co.,Ltd..
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HF14FF/048-1ZT by Xiamen Hongfa Electroacoustic Co.,Ltd.

Select Manufacturer
Which Manufacturer of HF14FF/048-1ZT would you like to use for your alert(s)?
  • Please alert me when HF14FF/048-1ZT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HF14FF/048-1ZT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HF14FF/048-1ZT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HF14FF/048-1ZT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HF14FF/048-1ZT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HF14FF/048-1ZT by Xiamen Hongfa Electroacoustic Co.,Ltd.

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: