Part Details for HF408CH02DJO by Hind Rectifiers Ltd
Overview of HF408CH02DJO by Hind Rectifiers Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HF408CH02DJO
HF408CH02DJO CAD Models
HF408CH02DJO Part Data Attributes
|
HF408CH02DJO
Hind Rectifiers Ltd
Buy Now
Datasheet
|
Compare Parts:
HF408CH02DJO
Hind Rectifiers Ltd
Silicon Controlled Rectifier, 408000mA I(T), 200V V(DRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HIND RECTIFIERS LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Circuit Commutated Turn-off Time-Nom | 25 µs | |
Critical Rate of Rise of Off-State Voltage-Min | 50 V/us | |
DC Gate Trigger Current-Max | 250 mA | |
DC Gate Trigger Voltage-Max | 2.2 V | |
Non-Repetitive Pk On-state Cur | 6400 A | |
On-state Current-Max | 408000 A | |
Operating Temperature-Max | 125 °C | |
Repetitive Peak Off-state Voltage | 200 V | |
Surface Mount | NO | |
Trigger Device Type | SCR |