Part Details for HFA1100IBZ by Intersil Corporation
Overview of HFA1100IBZ by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HFA1100IBZ96 | Renesas Electronics Corporation | 850MHz, Low Distortion Current Feedback Operational Amplifiers, SOICN, /Reel | |
HFA1100IBZ | Renesas Electronics Corporation | 850MHz, Low Distortion Current Feedback Operational Amplifiers, SOICN, /Tube |
Price & Stock for HFA1100IBZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | HFA1100 - Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 77 |
|
$5.7200 / $6.7300 | Buy Now |
|
ComSIT USA | 850 MHZ, LOW DISTORTION CURRENT FEEDBACK OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, PDSO8 RoHS: Compliant |
|
|
RFQ |
Part Details for HFA1100IBZ
HFA1100IBZ CAD Models
HFA1100IBZ Part Data Attributes
|
HFA1100IBZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HFA1100IBZ
Intersil Corporation
850MHz, Low Distortion Current Feedback Operational Amplifiers; SOIC8; Temp Range: -40° to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Bias Current-Max (IIB) @25C | 50 µA | |
Common-mode Reject Ratio-Nom | 46 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 1850 V/us | |
Slew Rate-Nom | 2300 V/us | |
Supply Current-Max | 33 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Wideband | YES | |
Width | 3.9 mm |
Alternate Parts for HFA1100IBZ
This table gives cross-reference parts and alternative options found for HFA1100IBZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFA1100IBZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFA1100IBZ96 | 850MHz, Low Distortion Current Feedback Operational Amplifiers; SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | HFA1100IBZ vs HFA1100IBZ96 |