Part Details for HFA1100MJ/883 by Rochester Electronics LLC
Overview of HFA1100MJ/883 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for HFA1100MJ/883
HFA1100MJ/883 CAD Models
HFA1100MJ/883 Part Data Attributes
|
HFA1100MJ/883
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
HFA1100MJ/883
Rochester Electronics LLC
Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, CDIP8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 46 dB | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 2300 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for HFA1100MJ/883
This table gives cross-reference parts and alternative options found for HFA1100MJ/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFA1100MJ/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLC406A8D | IC OP-AMP, 6000 uV OFFSET-MAX, 160 MHz BAND WIDTH, CDIP8, SIDE BRAZED, CERAMIC, DIP-8, Operational Amplifier | National Semiconductor Corporation | HFA1100MJ/883 vs CLC406A8D |
CLC404AJP | OP-AMP, 5000uV OFFSET-MAX, PDIP8, PLASTIC, DIP-8 | Texas Instruments | HFA1100MJ/883 vs CLC404AJP |
CLC401A8B | OP-AMP, 6000uV OFFSET-MAX, CDIP8, HERMETIC SEALED, CERDIP-8 | Texas Instruments | HFA1100MJ/883 vs CLC401A8B |
CLC410AJ-QML | OP-AMP, 9000uV OFFSET-MAX, CDIP8, CERDIP-8 | Texas Instruments | HFA1100MJ/883 vs CLC410AJ-QML |
HFA7-0005-5 | OP-AMP, 30000uV OFFSET-MAX, 300MHz BAND WIDTH, CDIP8 | Intersil Corporation | HFA1100MJ/883 vs HFA7-0005-5 |
OPA623AP | OP-AMP, 30000uV OFFSET-MAX, 290MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Texas Instruments | HFA1100MJ/883 vs OPA623AP |
CLC426A8B | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, CDIP8, CERDIP-8 | Comlinear Corporation | HFA1100MJ/883 vs CLC426A8B |
CLC426AJP | Operational Amplifier, 1 Func, 2800uV Offset-Max, BIPolar, PDIP8, PLASTIC, DIP-8 | Comlinear Corporation | HFA1100MJ/883 vs CLC426AJP |
CLC410A8B | OP-AMP, 5000uV OFFSET-MAX, CDIP8, HERMETIC SEALED, CERDIP-8 | Texas Instruments | HFA1100MJ/883 vs CLC410A8B |
CLC410A8D | IC OP-AMP, 5000 uV OFFSET-MAX, 200 MHz BAND WIDTH, CDIP8, SIDE BRAZED, CERAMIC, DIP-8, Operational Amplifier | National Semiconductor Corporation | HFA1100MJ/883 vs CLC410A8D |