Part Details for HFA1100MJ by Harris Semiconductor
Overview of HFA1100MJ by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for HFA1100MJ
HFA1100MJ CAD Models
HFA1100MJ Part Data Attributes
|
HFA1100MJ
Harris Semiconductor
Buy Now
|
Compare Parts:
HFA1100MJ
Harris Semiconductor
Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, CDIP8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP8,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Bias Current-Max (IIB) @25C | 50 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-XDIP-T8 | |
JESD-609 Code | e0 | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 1850 V/us | |
Supply Current-Max | 33 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Wideband | YES |
Alternate Parts for HFA1100MJ
This table gives cross-reference parts and alternative options found for HFA1100MJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFA1100MJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL400J | Operational Amplifier, 1 Func, 9500uV Offset-Max, BIPolar, CDIP8, | Elantec (RETIRED) | HFA1100MJ vs EL400J |
CLC400AMD | Operational Amplifier, 1 Func, 9000uV Offset-Max, BIPolar, CDIP8, | Comlinear Corporation | HFA1100MJ vs CLC400AMD |
EL400CJ | Operational Amplifier, 1 Func, 9500uV Offset-Max, BIPolar, CDIP8, | Elantec (RETIRED) | HFA1100MJ vs EL400CJ |
CLC400AJ | Operational Amplifier | Rochester Electronics LLC | HFA1100MJ vs CLC400AJ |
HFA1130MJ | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, CDIP8 | Harris Semiconductor | HFA1100MJ vs HFA1130MJ |