There are no models available for this part yet.
Overview of HFA1120MJ by Harris Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for HFA1120MJ by Harris Semiconductor
Part Data Attributes for HFA1120MJ by Harris Semiconductor
HFA1120MJ
Harris Semiconductor
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HARRIS SEMICONDUCTOR
|
Package Description
|
DIP, DIP8,.3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
CURRENT-FEEDBACK
|
Bias Current-Max (IIB) @25C
|
40 µA
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
10000 µV
|
JESD-30 Code
|
R-XDIP-T8
|
JESD-609 Code
|
e0
|
Low-Offset
|
NO
|
Neg Supply Voltage-Nom (Vsup)
|
-5 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Slew Rate-Min
|
1950 V/us
|
Supply Current-Max
|
33 mA
|
Supply Voltage Limit-Max
|
6 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Wideband
|
YES
|
Want to compare parts?
-
HFA1120MJHarris SemiconductorOperational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, CDIP8VS
-
Alternate Parts for HFA1120MJ
This table gives cross-reference parts and alternative options found for HFA1120MJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFA1120MJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLC400AJ | Operational Amplifier | Rochester Electronics LLC | HFA1120MJ vs CLC400AJ |
EL400J | Operational Amplifier, 1 Func, 9500uV Offset-Max, BIPolar, CDIP8, | Elantec (RETIRED) | HFA1120MJ vs EL400J |
HFA1130MJ | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, CDIP8 | Harris Semiconductor | HFA1120MJ vs HFA1130MJ |
CLC400AMD | Operational Amplifier, 1 Func, 9000uV Offset-Max, BIPolar, CDIP8, | Comlinear Corporation | HFA1120MJ vs CLC400AMD |