Part Details for HFA3424IB96 by Rochester Electronics LLC
Overview of HFA3424IB96 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HFA3424IB96
HFA3424IB96 CAD Models
HFA3424IB96 Part Data Attributes:
|
HFA3424IB96
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
HFA3424IB96
Rochester Electronics LLC
2400MHz - 2500MHz RF/MICROWAVE NARROW BAND LOW POWER AMPLIFIER
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 17 dBm | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 2400 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | NARROW BAND LOW POWER | |
Terminal Finish | TIN LEAD | |
VSWR-Max | 1.5 |