Part Details for HFA3926IA by Rochester Electronics LLC
Overview of HFA3926IA by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HFA3926IA
HFA3926IA CAD Models
HFA3926IA Part Data Attributes
|
HFA3926IA
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
HFA3926IA
Rochester Electronics LLC
2000MHz - 2700MHz RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER, PLASTIC, SSOP-28
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | PLASTIC, SSOP-28 | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Gain | 23.5 dB | |
Input Power-Max (CW) | 23 dBm | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 2700 MHz | |
Operating Frequency-Min | 2000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER | |
Terminal Finish | TIN LEAD | |
VSWR-Max | 1.75 |