Part Details for HFA7-0002-9 by Harris Semiconductor
Overview of HFA7-0002-9 by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Entertainment and Gaming
Automotive
Price & Stock for HFA7-0002-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HFA7-0002-9-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8CERDIP Min Qty: 19 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
406 In Stock |
|
$15.8600 | Buy Now |
|
Rochester Electronics | Low Noise Wideband Operational Amplifier ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 406 |
|
$13.6100 / $16.0200 | Buy Now |
Part Details for HFA7-0002-9
HFA7-0002-9 CAD Models
HFA7-0002-9 Part Data Attributes
|
HFA7-0002-9
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HFA7-0002-9
Harris Semiconductor
Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, CDIP8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 1 µA | |
Bias Current-Max (IIB) @25C | 1 µA | |
Common-mode Reject Ratio-Min | 100 dB | |
Common-mode Reject Ratio-Nom | 110 dB | |
Frequency Compensation | YES (AVCL>=10) | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-CDIP-T8 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 200 V/us | |
Slew Rate-Nom | 250 V/us | |
Supply Current-Max | 20 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1000000 | |
Voltage Gain-Min | 80000 | |
Wideband | YES |
Alternate Parts for HFA7-0002-9
This table gives cross-reference parts and alternative options found for HFA7-0002-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFA7-0002-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFA9P0005-9 | Operational Amplifier, 1 Func, 15000uV Offset-Max, BIPolar, PDSO8 | Harris Semiconductor | HFA7-0002-9 vs HFA9P0005-9 |
AD8001ARZ-REEL7 | Operational Amplifier, 1 Func, 9000uV Offset-Max, PDSO8, ROHS COMPLIANT, SOIC-8 | Rochester Electronics LLC | HFA7-0002-9 vs AD8001ARZ-REEL7 |
CLC425AJM5 | Operational Amplifier, 1 Func, 800uV Offset-Max, PDSO5, SOT-23, 5 PIN | Rochester Electronics LLC | HFA7-0002-9 vs CLC425AJM5 |
LM776CH | IC OP-AMP, 7500 uV OFFSET-MAX, MBCY8, METAL CAN-8, Operational Amplifier | National Semiconductor Corporation | HFA7-0002-9 vs LM776CH |
CLC425AIB | OP-AMP, 800uV OFFSET-MAX, 1900MHz BAND WIDTH, CDIP8, CERDIP-8 | Texas Instruments | HFA7-0002-9 vs CLC425AIB |
CLC425AJP | Operational Amplifier, 1 Func, 800uV Offset-Max, BIPolar, PDIP8, DIP-8 | Comlinear Corporation | HFA7-0002-9 vs CLC425AJP |
LH0022H | IC OP-AMP, 5000 uV OFFSET-MAX, 1 MHz BAND WIDTH, MBCY8, Operational Amplifier | National Semiconductor Corporation | HFA7-0002-9 vs LH0022H |
AD8001AR-REEL7 | Operational Amplifier, 1 Func, 9000uV Offset-Max, PDSO8, SOIC-8 | Rochester Electronics LLC | HFA7-0002-9 vs AD8001AR-REEL7 |
HFA3-0002-9 | OP-AMP, 2000uV OFFSET-MAX, 1000MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Intersil Corporation | HFA7-0002-9 vs HFA3-0002-9 |
CLC425AJE | IC OP-AMP, 800 uV OFFSET-MAX, 1900 MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8, Operational Amplifier | National Semiconductor Corporation | HFA7-0002-9 vs CLC425AJE |