Part Details for HFA7-0003-5 by Intersil Corporation
Overview of HFA7-0003-5 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CS-VHDCIMX200-003 | Amphenol Cables on Demand | Amphenol CS-VHDCIMX200-003 VHDCI SCSI (SCSI-5) LVD/SE Cable - .8mm 68-pin VHDCI SCSI Male to Male 3m | |
CO-174SMAX200-003 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-003 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 3ft |
Part Details for HFA7-0003-5
HFA7-0003-5 CAD Models
HFA7-0003-5 Part Data Attributes
|
HFA7-0003-5
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HFA7-0003-5
Intersil Corporation
COMPARATOR, 4000uV OFFSET-MAX, CDIP8, SIDE BRAZED, CERAMIC, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | SIDE BRAZED, CERAMIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 13 µA | |
Bias Current-Max (IIB) @25C | 8 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-CDIP-T8 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5.2 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-EMITTER | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 2 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage Limit-Max | 8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HFA7-0003-5
This table gives cross-reference parts and alternative options found for HFA7-0003-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFA7-0003-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFA9P0003L-5 | COMPARATOR, 4000uV OFFSET-MAX, PDSO16 | Intersil Corporation | HFA7-0003-5 vs HFA9P0003L-5 |
MAX9690CJA | Comparator, 1 Func, 7000uV Offset-Max, 2ns Response Time, BIPolar, CDIP8, CERDIP-8 | Maxim Integrated Products | HFA7-0003-5 vs MAX9690CJA |
HFA3-0003L-9 | COMPARATOR, 4000uV OFFSET-MAX, PDIP16 | Intersil Corporation | HFA7-0003-5 vs HFA3-0003L-9 |
UA760RC | Comparator | Rochester Electronics LLC | HFA7-0003-5 vs UA760RC |
MAX9685CJE | Comparator, 1 Func, 7000uV Offset-Max, 1.5ns Response Time, ECL, CDIP16, 0.300 INCH, CERDIP-16 | Maxim Integrated Products | HFA7-0003-5 vs MAX9685CJE |
HFA9P0003-5 | Comparator, 1 Func, 4000uV Offset-Max, 2ns Response Time, BIPolar, PDSO8 | Harris Semiconductor | HFA7-0003-5 vs HFA9P0003-5 |
MAX9685EPE | Comparator, 1 Func, 7000uV Offset-Max, 1.5ns Response Time, ECL, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Maxim Integrated Products | HFA7-0003-5 vs MAX9685EPE |
MAX9690EPA | Comparator, 1 Func, 7000uV Offset-Max, 2ns Response Time, BIPolar, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | HFA7-0003-5 vs MAX9690EPA |
HFA1-0003L-5 | COMPARATOR, 4000uV OFFSET-MAX, CDIP16 | Intersil Corporation | HFA7-0003-5 vs HFA1-0003L-5 |
HFA9P0003-5 | COMPARATOR, 4000uV OFFSET-MAX, PDSO8 | Intersil Corporation | HFA7-0003-5 vs HFA9P0003-5 |