Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Broadcom Limited | Fiber Optic Transmitter, 160Mbd; Wavelength Typ:820Nm; Data Rate Max:5Mbaud; Data Transmission Distance:2.7Km; Forward Current If:100Ma; Forward Voltage:1.84V; Reverse Voltage Vr:3.8V; Signal Rate Max:160Mbaud; Supply Voltage:5V Rohs Compliant: Yes |Broadcom HFBR-1404Z | $15.6264 / $116.8400 |
|
View Details |
Avago Technologies | FIBER OPTIC TRANSMITTER, 792-865nm, 160Mbps, PANEL MOUNT, THROUGH HOLE MOUNT, DIP, SMA CONNECTOR, ROHS COMPLIANT PACKAGE |
|
View Details | |
Foxconn | Transmitter, 792nm Min, 865nm Max, 160Mbps, SMA Connector, DIP, Panel Mount, Through Hole Mount, ROHS COMPLIANT PACKAGE |
|
View Details |