Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 0 | 1 | Tube |
|
View this part on Newark | 1,865 | 1 | Bulk |
|
View this part on NAC | 3,404 | 60 |
|
|
View this part on Schukat electronic | 617 | 1 |
|
|
View this part on Avnet Europe | 0 | 60 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
12,211
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HFBR-1414TZ
Yes
Active
DIP-8
compliant
EAR99
8517.62.00.50
Broadcom Limited
0.84
2020-04-06 18:54:33
OTHER FIBER SIZES: 50/125; 100/140
12.7 mm
10.2 mm
12.7 mm
ST CONNECTOR
LED
TRANSMITTER
62.5/125, MMF
e3
PANEL MOUNT, THROUGH HOLE MOUNT
85 °C
-40 °C
865 nm
792 nm
820 nm
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFBR-1414T Fiber Optics | Transmitter, 792nm Min, 865nm Max, 175Mbps, ST Connector, Panel Mount | Hewlett Packard Co | HFBR-1414TZ vs HFBR-1414T |