-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transmitter, 635nm Min, 622nm Max, 10Mbps, Through Hole Mount, ROHS COMPLIANT PACKAGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71K0268
|
Newark | Fiber Optic, Transmitter, 10Mbd, Wavelength Typ:650Nm, Data Rate Max:10Mbps, Data Transmission Distance:50M, Forward Current If:60Ma, Forward Voltage:2.1V, Reverse Voltage Vr:13V, Signal Rate Max:10Mbaud, Fibre Material:Plastic Rohs Compliant: Yes |Broadcom HFBR-1528Z Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5579 |
|
$13.4100 / $21.1500 | Buy Now |
DISTI #
516-2047-ND
|
DigiKey | XMITTER FIBER OPTIC 600NM 10MBD Min Qty: 1 Lead time: 20 Weeks Container: Tube |
4212 In Stock |
|
$13.0173 / $22.3700 | Buy Now |
DISTI #
HFBR-1528Z
|
Avnet Americas | TX Optical Fiber 15Mbps 6-Pin - Rail/Tube (Alt: HFBR-1528Z) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tube | 1609 |
|
$11.2608 / $13.2192 | Buy Now |
DISTI #
HFBR-1528Z
|
Avnet Americas | TX Optical Fiber 15Mbps 6-Pin - Rail/Tube (Alt: HFBR-1528Z) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$11.0976 / $13.0560 | Buy Now |
DISTI #
HFBR-1528Z
|
Avnet Americas | Optical Transmitter 10MBd Single 500m 650nm - Rail/Tube (Alt: HFBR-1528Z) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$11.0976 / $13.0560 | Buy Now |
DISTI #
630-HFBR-1528Z
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers V-Link Horiz 10MBd T x RoHS RoHS: Compliant | 7314 |
|
$13.0100 / $22.3600 | Buy Now |
|
Quest Components | Fiber Optic Transmitter, Fom-snp | 12 |
|
$12.0000 / $13.5000 | Buy Now |
DISTI #
HFBR-1528Z
|
Avnet Americas | TX Optical Fiber 15Mbps 6-Pin - Rail/Tube (Alt: HFBR-1528Z) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tube | 556 |
|
$11.0976 / $13.0560 | Buy Now |
DISTI #
HFBR-1528Z
|
Avnet Americas | TX Optical Fiber 15Mbps 6-Pin - Rail/Tube (Alt: HFBR-1528Z) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$11.0976 / $13.0560 | Buy Now |
DISTI #
HFBR-1528Z
|
Avnet Americas | Optical Transmitter 10MBd Single 500m 650nm - Rail/Tube (Alt: HFBR-1528Z) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$11.0976 / $13.0560 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HFBR-1528Z
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HFBR-1528Z
Broadcom Limited
Transmitter, 635nm Min, 622nm Max, 10Mbps, Through Hole Mount, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | OPTICAL OUT POWER FOR THIS FIBER TYPE POF: 0.506MW | |
Body Breadth | 10.2 mm | |
Body Height | 7.62 mm | |
Body Length or Diameter | 18.8 mm | |
Built-in Feature | AMPLIFIER | |
Data Rate | 10 Mbps | |
Emitter/Detector Type | LED | |
Fiber Optic Device Type | TRANSMITTER | |
Fiber Type | POF | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 622 nm | |
Operating Wavelength-Min | 635 nm | |
Operating Wavelength-Nom | 650 nm | |
Optical Power Output-Nom | 0.059 mW | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Transmission Type | DIGITAL |