Part Details for HFBR-2523Z by Broadcom Limited
Overview of HFBR-2523Z by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFBR-2523Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71K0282
|
Newark | Fibre Optic, Receiver, 40Kbd, Wavelength Typ:660Nm, Data Rate Max:115Kbps, Data Transmission Distance:120M, Product Range:Hfbr-0500Z Series, Fibre Material:Plastic Rohs Compliant: Yes |Broadcom HFBR-2523Z Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2301 |
|
$9.4200 / $12.1000 | Buy Now |
DISTI #
516-2064-ND
|
DigiKey | FIBER OPTIC RECEIVER 40KBD Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1072 In Stock |
|
$9.4173 / $17.1400 | Buy Now |
DISTI #
HFBR-2523Z
|
Avnet Americas | RX Optical Fiber 0.04MBd 6-Pin - Rail/Tube (Alt: HFBR-2523Z) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tube | 2927 |
|
$8.5000 / $10.0000 | Buy Now |
DISTI #
HFBR-2523Z
|
Avnet Americas | RX Optical Fiber 0.04MBd 6-Pin - Bulk (Alt: HFBR-2523Z) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$8.5000 / $10.0000 | Buy Now |
DISTI #
HFBR-2523Z
|
Avnet Americas | RX Optical Fiber 0.04MBd 6-Pin - Rail/Tube (Alt: HFBR-2523Z) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$8.5000 / $10.0000 | Buy Now |
DISTI #
HFBR-2523Z
|
Avnet Americas | Optical Receiver 40kBd Single 500nm 120m - Rail/Tube (Alt: HFBR-2523Z) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$8.5000 / $10.0000 | Buy Now |
DISTI #
630-HFBR-2523Z
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers V-LINK EXT. DISTANCE RX V RoHS RoHS: Compliant | 3823 |
|
$9.9700 / $17.1400 | Buy Now |
DISTI #
HFBR-2523Z
|
Avnet Americas | RX Optical Fiber 0.04MBd 6-Pin - Rail/Tube (Alt: HFBR-2523Z) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tube | 3127 |
|
$8.5000 / $10.0000 | Buy Now |
DISTI #
HFBR-2523Z
|
Avnet Americas | RX Optical Fiber 0.04MBd 6-Pin - Rail/Tube (Alt: HFBR-2523Z) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$8.5000 / $10.0000 | Buy Now |
DISTI #
HFBR-2523Z
|
Avnet Americas | RX Optical Fiber 0.04MBd 6-Pin - Bulk (Alt: HFBR-2523Z) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$8.5000 / $10.0000 | Buy Now |
Part Details for HFBR-2523Z
HFBR-2523Z CAD Models
HFBR-2523Z Part Data Attributes
|
HFBR-2523Z
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HFBR-2523Z
Broadcom Limited
Receiver, 0.04Mbps, DIP, Through Hole Mount, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8517.62.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Body Height | 7.62 mm | |
Body Length or Diameter | 18.8 mm | |
Data Rate | 0.04 Mbps | |
Fiber Optic Device Type | RECEIVER | |
Fiber Type | POF | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Nom | 660 nm | |
Package Style | DIP | |
Reception Type | DIGITAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |