Part Details for HFBR-2532Z by Broadcom Limited
Overview of HFBR-2532Z by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Telecommunications
Renewable Energy
Robotics and Drones
Price & Stock for HFBR-2532Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71K0287
|
Newark | Fiber Optic Detector Module, 115Kbps, Wavelength Typ:660Nm, Data Rate Max:115Kbps, Data Transmission Distance:55M, Product Range:Hfbr-0500Z Series, Fibre Material:Plastic Rohs Compliant: Yes |Broadcom HFBR-2532Z Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4762 |
|
$11.3400 / $14.5300 | Buy Now |
DISTI #
516-2068-ND
|
DigiKey | FIBER OPTIC RECEIVER 1MBD Min Qty: 1 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$11.9811 / $20.5900 | Buy Now |
DISTI #
HFBR-2532Z
|
Avnet Americas | RX Optical Fiber 1MBd 6-Pin - Rail/Tube (Alt: HFBR-2532Z) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$10.2136 / $12.0160 | Buy Now |
DISTI #
HFBR-2532Z
|
Avnet Americas | RX Optical Fiber 1MBd 6-Pin - Bulk (Alt: HFBR-2532Z) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$10.2136 / $12.0160 | Buy Now |
DISTI #
630-HFBR-2532Z
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers V-LINK VERTICAL 1MBd RCVR RoHS RoHS: Compliant | 6314 |
|
$11.9700 / $20.5800 | Buy Now |
DISTI #
HFBR-2532Z
|
Avnet Americas | RX Optical Fiber 1MBd 6-Pin - Rail/Tube (Alt: HFBR-2532Z) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$10.2136 / $12.0160 | Buy Now |
DISTI #
HFBR-2532Z
|
Avnet Americas | RX Optical Fiber 1MBd 6-Pin - Bulk (Alt: HFBR-2532Z) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$10.2136 / $12.0160 | Buy Now |
DISTI #
HFBR-2532Z
|
TME | Toslink component: receiver fiber optic Min Qty: 1 | 0 |
|
$11.9500 / $13.8700 | RFQ |
|
Ameya Holding Limited | Min Qty: 1 | 104 |
|
$26.1619 | Buy Now |
DISTI #
HFBR-2532Z
|
Avnet Americas | RX Optical Fiber 1MBd 6-Pin - Rail/Tube (Alt: HFBR-2532Z) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$10.2136 / $12.0160 | Buy Now |
Part Details for HFBR-2532Z
HFBR-2532Z CAD Models
HFBR-2532Z Part Data Attributes
|
HFBR-2532Z
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HFBR-2532Z
Broadcom Limited
Receiver, Through Hole Mount, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8517.62.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Body Breadth | 7.62 mm | |
Body Height | 18.8 mm | |
Fiber Optic Device Type | RECEIVER | |
Fiber Type | POF | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Nom | 660 nm | |
Reception Type | DIGITAL | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Terminal Finish | TIN |
Alternate Parts for HFBR-2532Z
This table gives cross-reference parts and alternative options found for HFBR-2532Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFBR-2532Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFBR-2532ETZ | Receiver, 1Mbps, Through Hole Mount, ROHS COMPLIANT, 6 PIN | Broadcom Limited | HFBR-2532Z vs HFBR-2532ETZ |
HFBR-2532Z | FIBER OPTIC RECEIVER, THROUGH HOLE MOUNT, ROHS COMPLIANT PACKAGE | Avago Technologies | HFBR-2532Z vs HFBR-2532Z |
HFBR-2532ETZ | Receiver, 1Mbps, Through Hole Mount, ROHS COMPLIANT, 6 PIN | Foxconn | HFBR-2532Z vs HFBR-2532ETZ |
HFBR-2532Z | Receiver, Through Hole Mount, ROHS COMPLIANT PACKAGE | Foxconn | HFBR-2532Z vs HFBR-2532Z |
HFBR-2532 | FIBER OPTIC RECEIVER, THROUGH HOLE MOUNT | Avago Technologies | HFBR-2532Z vs HFBR-2532 |
HFBR-2532 | Receiver, Through Hole Mount | Agilent Technologies Inc | HFBR-2532Z vs HFBR-2532 |
HFBR-2532ETZ | FIBER OPTIC RECEIVER, 1Mbps, THROUGH HOLE MOUNT, ROHS COMPLIANT, 6 PIN | Avago Technologies | HFBR-2532Z vs HFBR-2532ETZ |
HFBR-2532 | Receiver, Through Hole Mount | Hewlett Packard Co | HFBR-2532Z vs HFBR-2532 |
HFBR-2532 | Receiver, Through Hole Mount | Broadcom Limited | HFBR-2532Z vs HFBR-2532 |