Part Details for HFBR-4532Z by Broadcom Limited
Overview of HFBR-4532Z by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFBR-4532Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-2079-ND
|
DigiKey | CONN FIBER PLUG SMPLX 1000UM Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6792 / $1.8700 | Buy Now |
DISTI #
HFBR-4532Z
|
Avnet Americas | Conn HFBR Simplex PL ST Cable Mount - Bulk (Alt: HFBR-4532Z) RoHS: Compliant Min Qty: 5500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6256 / $0.7360 | Buy Now |
DISTI #
74K5192
|
Newark | Fiber Optic Connector, 1Mm, Plastic, Fibre Optic Connector Type:Vlink, Fibre Type:Plastic Optical, Fibre Diameter:1Mm, Connector Body Material:Plastic Body, Product Range:Hfbr-453Xz Series, Connector Type:Fibre Optic Rohs Compliant: Yes |Broadcom HFBR-4532Z Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11145 |
|
$0.7180 / $1.9400 | Buy Now |
DISTI #
630-HFBR-4532Z
|
Mouser Electronics | Fiber Optic Connectors Latching FO Crimples s Conn RoHS RoHS: Compliant | 14129 |
|
$0.6790 / $1.8700 | Buy Now |
|
Ameya Holding Limited | Min Qty: 20 | 2400 |
|
$1.3867 / $1.4984 | Buy Now |
DISTI #
1247675
|
element14 Asia-Pacific | CONNECTOR, FIBRE OPTIC, VLINK RoHS: Compliant Min Qty: 1 Container: Each | 10843 |
|
$0.9404 / $2.0215 | Buy Now |
DISTI #
1247675
|
Farnell | CONNECTOR, FIBRE OPTIC, VLINK RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Each | 10843 |
|
$0.8950 / $2.1838 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 15000 |
|
$1.1800 / $1.2700 | Buy Now |
Part Details for HFBR-4532Z
HFBR-4532Z CAD Models
HFBR-4532Z Part Data Attributes
|
HFBR-4532Z
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HFBR-4532Z
Broadcom Limited
Fiber Optic Connector, Single Mode, Simplex
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Finish Mating | MATTE TIN | |
Contact Finish Termination | MATTE TIN | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mode | SINGLE | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE |