Part Details for HFBR-RLS010Z by Broadcom Limited
Overview of HFBR-RLS010Z by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFBR-RLS010Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13M1419
|
Newark | Plastic Optical Fiber Cable, Simplex/10M, Fibre Optic Connector A:-, Fibre Optic Connector B:-, No. Of Fibers:1Fibres, Fibre Type:Plastic Optical, Lead Length - Metric:10M, Fibre Diameter:1Mm, Product Range:Hfbr-R Series Rohs Compliant: Yes |Broadcom HFBR-RLS010Z Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 329 |
|
$12.5200 / $14.6100 | Buy Now |
DISTI #
516-3042-ND
|
DigiKey | FIBER OPTIC CBL LC-LC POF 10M Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.3835 / $18.7400 | Buy Now |
DISTI #
HFBR-RLS010Z
|
Avnet Americas | Cable Assembly Fiber Optic 10m Simplex POF to Simplex POF PL-PL - Bulk (Alt: HFBR-RLS010Z) RoHS: Compliant Min Qty: 340 Package Multiple: 20 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$10.2680 / $12.0800 | Buy Now |
DISTI #
630-HFBR-RLS010Z
|
Mouser Electronics | Fiber Optic Cable Assemblies BLK PLAST CABLE SMPL X 10 MTRS RoHS RoHS: Compliant | 213 |
|
$12.5900 / $18.7300 | Buy Now |
DISTI #
HFBR-RLS010Z
|
Avnet Americas | Cable Assembly Fiber Optic 10m Simplex POF to Simplex POF PL-PL - Bulk (Alt: HFBR-RLS010Z) RoHS: Compliant Min Qty: 340 Package Multiple: 20 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$10.2680 / $12.0800 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 62 |
|
$27.1107 / $28.0467 | Buy Now |
DISTI #
HFBR-RLS010Z
|
Avnet Americas | Cable Assembly Fiber Optic 10m Simplex POF to Simplex POF PL-PL - Bulk (Alt: HFBR-RLS010Z) RoHS: Compliant Min Qty: 340 Package Multiple: 20 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$10.2680 / $12.0800 | Buy Now |
DISTI #
HFBR-RLS010Z
|
EBV Elektronik | Cable Assembly Fiber Optic 10m Simplex POF to Simplex POF PL-PL (Alt: HFBR-RLS010Z) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 2 Weeks, 3 Days | EBV - 0 |
|
Buy Now | |
DISTI #
1247701
|
Farnell | CABLE, OPTICAL FIBRE, 10M, POLY RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 1 Days Container: Each | 299 |
|
$12.9285 / $19.4051 | Buy Now |
Part Details for HFBR-RLS010Z
HFBR-RLS010Z CAD Models
HFBR-RLS010Z Part Data Attributes
|
HFBR-RLS010Z
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HFBR-RLS010Z
Broadcom Limited
Fiber Optic Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Body Breadth | 0.35 inch | |
Body Depth | 1.3 inch | |
Body Length | 0.35 inch | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | WITH CABLE ASSEMBLY | |
Reference Standard | UL | |
Termination Type | WIRE | |
Total Number of Contacts | 1 |