HFD3141-203
Finisar Corporation
Description: Photodiode Detector, 1200nm Min, 1600nm Max, 4250Mbps, LC Connector, TO-46, Through Hole Mount, TO-46, 4 PIN

Overview of HFD3141-203 by Finisar Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Motor control systems

CAD Models for HFD3141-203 by Finisar Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HFD3141-203 by Finisar Corporation

HFD3141-203
Finisar Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FINISAR CORP
Package Description
TO-46
Reach Compliance Code
unknown
Samacsys Manufacturer
Finisar
Body Height
10.9 mm
Body Length or Diameter
6.27 mm
Built-in Feature
AMPLIFIER
Communication Standard
ATM
Connection Type
LC CONNECTOR
Data Rate
4250 Mbps
Fiber Optic Device Type
PHOTODIODE DETECTOR
Fiber Type
SMF
Mounting Feature
THROUGH HOLE MOUNT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Operating Wavelength-Max
1600 nm
Operating Wavelength-Min
1200 nm
Operating Wavelength-Nom
1310 nm
Package Style
TO-46
Return Loss-Min
12 dB
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
NO
Transmission Type
DIGITAL
Want to compare parts?
  1. HFD3141-203
    Finisar Corporation
    Photodiode Detector, 1200nm Min, 1600nm Max, 4250Mbps, LC Connector, TO-46, Through Hole Mount, TO-46, 4 PIN
    VS

Related Parts for HFD3141-203

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HFD3141-203 by Finisar Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HFD3141-203 by Finisar Corporation

Select Manufacturer
Which Manufacturer of HFD3141-203 would you like to use for your alert(s)?
  • Please alert me when HFD3141-203 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HFD3141-203 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HFD3141-203 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HFD3141-203 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HFD3141-203.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HFD3141-203 by Finisar Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: