Part Details for HFW1131G01 by TE Connectivity
Overview of HFW1131G01 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFW1131G01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ8760
|
Newark | Hfw1131G01 = M39016/6-114L |Cii Te Connectivity HFW1131G01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$153.5000 / $169.3100 | Buy Now |
DISTI #
2266-HFW1131G01-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 2A 12V Min Qty: 1 Lead time: 51 Weeks Container: Tray MARKETPLACE PRODUCT |
6 In Stock |
|
$100.7000 / $127.3000 | Buy Now |
DISTI #
HFW1131G01-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 2A 12V Min Qty: 1 Lead time: 51 Weeks Container: Bulk | Temporarily Out of Stock |
|
$81.9868 | Buy Now |
DISTI #
655-HFW1131G01
|
Mouser Electronics | Industrial Relays HFW1131G01 = M39016/6-114L RoHS: Not Compliant | 7 |
|
$70.7300 / $102.7200 | Buy Now |
|
Onlinecomponents.com | Half Size Relay - DPDT (2 Form C) - 12VDC Coil - 2A Contact Rating - Hermetically Sealed - Hardened Silver Alloy - Solder Hook - Chassis Mount. |
9 In Stock |
|
$51.8400 / $81.6100 | Buy Now |
DISTI #
C1S757100408893
|
Chip1Stop | Electromechanical Relay DPDT 2A 12VDC 160Ohm Flange Mount RoHS: Not Compliant | 6 |
|
$118.0000 / $141.0000 | Buy Now |
|
Master Electronics | Half Size Relay - DPDT (2 Form C) - 12VDC Coil - 2A Contact Rating - Hermetically Sealed - Hardened Silver Alloy - Solder Hook - Chassis Mount. |
9 In Stock |
|
$51.8400 / $81.6100 | Buy Now |
Part Details for HFW1131G01
HFW1131G01 CAD Models
HFW1131G01 Part Data Attributes
|
HFW1131G01
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HFW1131G01
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.075A (COIL), 12VDC (COIL), 900mW (COIL), 2A (CONTACT), PANEL MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Height | 10.41 mm | |
Coil Current(DC)-Max | 0.075 A | |
Coil Power | 900 mW | |
Coil Resistance | 160 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |
Alternate Parts for HFW1131G01
This table gives cross-reference parts and alternative options found for HFW1131G01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFW1131G01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1617038-9 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.075A (COIL), 12VDC (COIL), 900mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | HFW1131G01 vs 1-1617038-9 |
2-1617030-8 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.075A (COIL), 12VDC (COIL), 900mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | HFW1131G01 vs 2-1617030-8 |
HMB1201G01P | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.075A (COIL), 12VDC (COIL), 900mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | HFW1131G01 vs HMB1201G01P |
2-1617029-7 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.075A (COIL), 12VDC (COIL), 900mW (COIL), 2A (CONTACT), PANEL MOUNT | TE Connectivity | HFW1131G01 vs 2-1617029-7 |
HMB1201G01M | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.075A (COIL), 12VDC (COIL), 900mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | HFW1131G01 vs HMB1201G01M |
2-1617030-6 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.075A (COIL), 12VDC (COIL), 900mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | HFW1131G01 vs 2-1617030-6 |