Part Details for HG532283F25GDT by CTS Corporation
Overview of HG532283F25GDT by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Smart Cities
Part Details for HG532283F25GDT
HG532283F25GDT CAD Models
HG532283F25GDT Part Data Attributes
|
HG532283F25GDT
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
HG532283F25GDT
CTS Corporation
Parallel - Fundamental Quartz Crystal, 28.375MHz Nom, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT-CUT; TAPE AND REEL | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 28.375 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for HG532283F25GDT
This table gives cross-reference parts and alternative options found for HG532283F25GDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HG532283F25GDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HG532283F25HDT | Parallel - Fundamental Quartz Crystal, 28.375MHz Nom, ROHS COMPLIANT PACKAGE-2 | CTS Corporation | HG532283F25GDT vs HG532283F25HDT |
HG532283F25IDT | Parallel - Fundamental Quartz Crystal, 28.375MHz Nom, ROHS COMPLIANT PACKAGE-2 | CTS Corporation | HG532283F25GDT vs HG532283F25IDT |