Part Details for HG532303F37GAT by CTS Corporation
Overview of HG532303F37GAT by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Smart Cities
Part Details for HG532303F37GAT
HG532303F37GAT CAD Models
HG532303F37GAT Part Data Attributes
|
HG532303F37GAT
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
HG532303F37GAT
CTS Corporation
Parallel - Fundamental Quartz Crystal, 30.328MHz Nom, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT-CUT; TAPE AND REEL | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.015% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 30.328 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for HG532303F37GAT
This table gives cross-reference parts and alternative options found for HG532303F37GAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HG532303F37GAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HG532303F37NAT | Parallel - Fundamental Quartz Crystal, 30.328MHz Nom, ROHS COMPLIANT PACKAGE-2 | CTS Corporation | HG532303F37GAT vs HG532303F37NAT |
HG532303F37HAT | Parallel - Fundamental Quartz Crystal, 30.328MHz Nom, ROHS COMPLIANT PACKAGE-2 | CTS Corporation | HG532303F37GAT vs HG532303F37HAT |
HG532303F37IAT | Parallel - Fundamental Quartz Crystal, 30.328MHz Nom, ROHS COMPLIANT PACKAGE-2 | CTS Corporation | HG532303F37GAT vs HG532303F37IAT |