HG53232AF37HDT
CTS Corporation
Description: Parallel - Fundamental Quartz Crystal, 32.5MHz Nom, ROHS COMPLIANT PACKAGE-2

Overview of HG53232AF37HDT by CTS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Smart Cities

CAD Models for HG53232AF37HDT by CTS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HG53232AF37HDT by CTS Corporation

HG53232AF37HDT
CTS Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CTS CORP
Package Description
ROHS COMPLIANT PACKAGE-2
Reach Compliance Code
compliant
HTS Code
8541.60.00.60
Additional Feature
AT-CUT; TAPE AND REEL
Aging
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
10 µW
Frequency Stability
0.015%
Frequency Tolerance
30 ppm
JESD-609 Code
e4
Load Capacitance
18 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
32.5 MHz
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Physical Dimension
L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch)
Series Resistance
50 Ω
Surface Mount
YES
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Want to compare parts?
  1. HG53232AF37HDT
    CTS Corporation
    Parallel - Fundamental Quartz Crystal, 32.5MHz Nom, ROHS COMPLIANT PACKAGE-2
    VS

Alternate Parts for HG53232AF37HDT

This table gives cross-reference parts and alternative options found for HG53232AF37HDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HG53232AF37HDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HG53232AF37IDT Parallel - Fundamental Quartz Crystal, 32.5MHz Nom, ROHS COMPLIANT PACKAGE-2 CTS Corporation HG53232AF37HDT vs HG53232AF37IDT
HG53232AF37NDT Parallel - Fundamental Quartz Crystal, 32.5MHz Nom, ROHS COMPLIANT PACKAGE-2 CTS Corporation HG53232AF37HDT vs HG53232AF37NDT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HG53232AF37HDT by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HG53232AF37HDT by CTS Corporation

Select Manufacturer
Which Manufacturer of HG53232AF37HDT would you like to use for your alert(s)?
  • Please alert me when HG53232AF37HDT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HG53232AF37HDT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HG53232AF37HDT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HG53232AF37HDT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HG53232AF37HDT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HG53232AF37HDT by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: