Part Details for HGSM51111V00 by Coto Technology USA
Overview of HGSM51111V00 by Coto Technology USA
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HGSM51111V00
HGSM51111V00 CAD Models
HGSM51111V00 Part Data Attributes:
|
HGSM51111V00
Coto Technology USA
Buy Now
Datasheet
|
Compare Parts:
HGSM51111V00
Coto Technology USA
Electromechanical Relay, SPST, Latched, 122VDC (Coil), 268mW (Coil), Random, DC Output
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COTO TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 16.26 mm | |
Body Height | 17.28 mm | |
Body Length or Diameter | 52.83 mm | |
Coil Operate Voltage(DC) | 19 V | |
Coil Power | 268 mW | |
Coil Release Voltage(DC) | 3.8 V | |
Coil Resistance | 8600 Ω | |
Coil Voltage(DC)-Max | 122 V | |
Coil Voltage-Nom | 48 V | |
Coil/Input Supply Type | DC | |
Contact Resistance | 30 mΩ | |
Contact/Output Supply Type | DC | |
Electrical Life | 2000000000 Cycle(s) | |
End Contact Material | Mercury | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
Number of Terminals | 7 | |
Operate Time | 2.5 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -38 °C | |
Physical Dimension | 52.83mm x 16.26mm x 17.28mm | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPST | |
Release Time | 3 ms | |
Terminal Length | 0.001000762001524003 inch | |
Termination Type | SOLDER |