HGT1S12N60A4DS
Description: 600V, SMPS IGBT, 2LD,TO263, SURFACE MOUNT, 800/RAIL

Overview of HGT1S12N60A4DS by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for HGT1S12N60A4DS by Fairchild Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-HGT1S12N60A4DS-ND
DigiKey IGBT, 54A, 600V, N-CHANNEL, TO-2 Min Qty: 81 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 2308
In Stock
  • 81 $3.7100
$3.7100 Buy Now
Onlinecomponents.com Trans IGBT Chip N-CH 600V 54A 3-Pin(2+Tab) TO-263AB Rail RoHS: Compliant 147 In Stock
  • 1 $7.7000
  • 400 $2.3400
$2.3400 / $7.7000 Buy Now
Rochester Electronics Insulated Gate Bipolar Transistor, 54A, 600V, N-Channel, TO-263AB RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 87
  • 1 $3.7500
  • 25 $3.6700
  • 100 $3.5200
  • 500 $3.3700
  • 1,000 $3.1900
$3.1900 / $3.7500 Buy Now

CAD Models for HGT1S12N60A4DS by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HGT1S12N60A4DS by Fairchild Semiconductor Corporation

HGT1S12N60A4DS
Fairchild Semiconductor Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
D2PAK
Pin Count
2
Manufacturer Package Code
2LD,TO263, SURFACE MOUNT
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.29.00.95
Additional Feature
LOW CONDUCTION LOSS
Case Connection
COLLECTOR
Collector Current-Max (IC)
54 A
Collector-Emitter Voltage-Max
600 V
Configuration
SINGLE WITH BUILT-IN DIODE
Fall Time-Max (tf)
95 ns
Gate-Emitter Voltage-Max
20 V
JEDEC-95 Code
TO-263AB
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
167 W
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
POWER CONTROL
Transistor Element Material
SILICON
Turn-off Time-Nom (toff)
180 ns
Turn-on Time-Nom (ton)
33 ns
Want to compare parts?
  1. HGT1S12N60A4DS
    Fairchild Semiconductor Corporation
    600V, SMPS IGBT, 2LD,TO263, SURFACE MOUNT, 800/RAIL
    VS

Alternate Parts for HGT1S12N60A4DS

This table gives cross-reference parts and alternative options found for HGT1S12N60A4DS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HGT1S12N60A4DS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HGT1S12N60A4DS9A Insulated Gate Bipolar Transistor, 54A I(C), 600V V(BR)CES, N-Channel, TO-263AB Fairchild Semiconductor Corporation HGT1S12N60A4DS vs HGT1S12N60A4DS9A
HGT1S12N60A4DS9A 54A, 600V, N-CHANNEL IGBT, TO-263AB Intersil Corporation HGT1S12N60A4DS vs HGT1S12N60A4DS9A
Part Number Description Manufacturer Compare
HGTG12N60C3D 24A, 600V, UFS Series N-Channel IGBT with Anti-Parallel Hyperfast Diode, 450-TUBE onsemi HGT1S12N60A4DS vs HGTG12N60C3D
IRG4BC20FPBF Insulated Gate Bipolar Transistor, 16A I(C), 600V V(BR)CES, N-Channel, TO-220AB, TO-220AB, 3 PIN International Rectifier HGT1S12N60A4DS vs IRG4BC20FPBF
IRG4PC40FPBF Insulated Gate Bipolar Transistor, 49A I(C), 600V V(BR)CES, N-Channel, TO-247AC, LEAD FREE, PLASTIC PACKAGE-3 International Rectifier HGT1S12N60A4DS vs IRG4PC40FPBF
IRG4BC20SDPBF Insulated Gate Bipolar Transistor, 19A I(C), 600V V(BR)CES, N-Channel, TO-220AB, LEAD FREE PACKAGE-3 International Rectifier HGT1S12N60A4DS vs IRG4BC20SDPBF
SKW25N120 Insulated Gate Bipolar Transistor, 46A I(C), 1200V V(BR)CES, N-Channel, TO-247AC, GREEN, PLASTIC PACKAGE-3 Infineon Technologies AG HGT1S12N60A4DS vs SKW25N120
SGB10N60 Insulated Gate Bipolar Transistor, 21A I(C), 600V V(BR)CES, N-Channel, TO-263AB Siemens HGT1S12N60A4DS vs SGB10N60
IRGP20B120U-EPBF Insulated Gate Bipolar Transistor, 40A I(C), 1200V V(BR)CES, N-Channel, TO-247AD, TO-247AD, 3 PIN International Rectifier HGT1S12N60A4DS vs IRGP20B120U-EPBF
IRG4BC10KDPBF Insulated Gate Bipolar Transistor, 9A I(C), 600V V(BR)CES, N-Channel, TO-220AB, LEAD FREE PACKAGE-3 International Rectifier HGT1S12N60A4DS vs IRG4BC10KDPBF
IRGPS40B120UPBF Insulated Gate Bipolar Transistor, 80A I(C), 1200V V(BR)CES, N-Channel, TO-274AA, SUPER-247, 3 PIN International Rectifier HGT1S12N60A4DS vs IRGPS40B120UPBF
HGT1S12N60B3S 27A, 600V, N-CHANNEL IGBT, PLASTIC PACKAGE-4 Intersil Corporation HGT1S12N60A4DS vs HGT1S12N60B3S

Related Parts for HGT1S12N60A4DS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HGT1S12N60A4DS by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HGT1S12N60A4DS by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of HGT1S12N60A4DS would you like to use for your alert(s)?
  • Please alert me when HGT1S12N60A4DS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HGT1S12N60A4DS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HGT1S12N60A4DS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HGT1S12N60A4DS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HGT1S12N60A4DS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HGT1S12N60A4DS by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: