HGT1S12N60B3S
Description: Insulated Gate Bipolar Transistor, 27A I(C), 600V V(BR)CES, N-Channel, TO-263AB,

Overview of HGT1S12N60B3S by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for HGT1S12N60B3S by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HGT1S12N60B3S by Fairchild Semiconductor Corporation

HGT1S12N60B3S
Fairchild Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
LOW CONDUCTION LOSS
Case Connection
COLLECTOR
Collector Current-Max (IC)
27 A
Collector-Emitter Voltage-Max
600 V
Configuration
SINGLE
Gate-Emitter Thr Voltage-Max
6 V
Gate-Emitter Voltage-Max
20 V
JEDEC-95 Code
TO-263AB
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
104 W
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
SINGLE
Transistor Application
MOTOR CONTROL
Transistor Element Material
SILICON
Turn-off Time-Nom (toff)
392 ns
Turn-on Time-Nom (ton)
45 ns
Want to compare parts?
  1. HGT1S12N60B3S
    Fairchild Semiconductor Corporation
    Insulated Gate Bipolar Transistor, 27A I(C), 600V V(BR)CES, N-Channel, TO-263AB,
    VS

Alternate Parts for HGT1S12N60B3S

This table gives cross-reference parts and alternative options found for HGT1S12N60B3S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HGT1S12N60B3S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HGT1S12N60B3S9A Insulated Gate Bipolar Transistor, 27A I(C), 600V V(BR)CES, N-Channel, TO-263AB, Fairchild Semiconductor Corporation HGT1S12N60B3S vs HGT1S12N60B3S9A
HGT1S12N60B3S 27A, 600V, N-CHANNEL IGBT, PLASTIC PACKAGE-4 Intersil Corporation HGT1S12N60B3S vs HGT1S12N60B3S
Part Number Description Manufacturer Compare
APT35GN120SG Insulated Gate Bipolar Transistor, 94A I(C), 1200V V(BR)CES, N-Channel Microchip Technology Inc HGT1S12N60B3S vs APT35GN120SG
IRGBC40U Insulated Gate Bipolar Transistor, 40A I(C), 600V V(BR)CES, N-Channel, TO-220AB, TO-220AB, 3 PIN International Rectifier HGT1S12N60B3S vs IRGBC40U
IXGH22N50B Insulated Gate Bipolar Transistor, 44A I(C), 500V V(BR)CES, N-Channel, TO-247AD, TO-247AD, 3 PIN IXYS Corporation HGT1S12N60B3S vs IXGH22N50B
HGTP12N60D1 Insulated Gate Bipolar Transistor, 21A I(C), 600V V(BR)CES, N-Channel, TO-220AB Fairchild Semiconductor Corporation HGT1S12N60B3S vs HGTP12N60D1
HGTG30N60C3 Insulated Gate Bipolar Transistor, 63A I(C), 600V V(BR)CES, N-Channel, TO-247 Fairchild Semiconductor Corporation HGT1S12N60B3S vs HGTG30N60C3
HGTP12N60A4 Insulated Gate Bipolar Transistor, 54A I(C), 600V V(BR)CES, N-Channel, TO-220AB, TO-220AB ALTERNATE VERSION, 3 PIN Fairchild Semiconductor Corporation HGT1S12N60B3S vs HGTP12N60A4
IRG4IBC10UDPBF Insulated Gate Bipolar Transistor, 6.8A I(C), 600V V(BR)CES, N-Channel, TO-220AB, LEAD FREE, PLASTIC, FULL PACK-3 Infineon Technologies AG HGT1S12N60B3S vs IRG4IBC10UDPBF
IXGH17N100 Insulated Gate Bipolar Transistor, 34A I(C), 1000V V(BR)CES, N-Channel, TO-247AD, TO-247AD, 3 PIN IXYS Corporation HGT1S12N60B3S vs IXGH17N100
APT30GT60BRD Insulated Gate Bipolar Transistor, 55A I(C), 600V V(BR)CES, N-Channel, TO-247, TO-247, 3 PIN Advanced Power Technology HGT1S12N60B3S vs APT30GT60BRD
IRG4BC30SPBF Insulated Gate Bipolar Transistor, 34A I(C), 600V V(BR)CES, N-Channel, TO-220AB, LEAD FREE PACKAGE-3 Infineon Technologies AG HGT1S12N60B3S vs IRG4BC30SPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HGT1S12N60B3S by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HGT1S12N60B3S by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of HGT1S12N60B3S would you like to use for your alert(s)?
  • Please alert me when HGT1S12N60B3S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HGT1S12N60B3S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HGT1S12N60B3S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HGT1S12N60B3S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HGT1S12N60B3S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HGT1S12N60B3S by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: